-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision DUAL 16-Bit and 14-Bit DACs in Compact TSSOP Packages
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6526
|
Newark | Dac, 16Bit, Tssop-16, -40 To 85Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:3 Wire, Serial, Supply Voltage Range:4.5V To 5.5V, Adc/Dac Case Style:Tssop, No. Of Pins:16Pins, Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices AD5545CRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$24.6600 / $32.8200 | Buy Now |
DISTI #
505-AD5545CRUZ-ND
|
DigiKey | IC DAC 16BIT A-OUT 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1091 In Stock |
|
$26.0828 / $34.7200 | Buy Now |
DISTI #
584-AD5545CRUZ
|
Mouser Electronics | Digital to Analog Converters - DAC Dual 16-Bit I-Out DAC RoHS: Compliant | 234 |
|
$26.0700 / $34.7100 | Buy Now |
|
Analog Devices Inc | Dual 16-Bit I-Out DAC Min Qty: 1 Package Multiple: 1 | 631 |
|
$15.7400 / $34.7200 | Buy Now |
|
Ameya Holding Limited | AD5545CRUZ 双 16 位-Bit DAC, 2Msps, SPI接口, 16针 TSSOP封装 | 631 |
|
RFQ | |
|
Chips Pulse Industry Limited | TSSOP-16 Pre-ordered Chips RoHS Purchase Online, Ship Immediately | 10 |
|
$30.8856 / $32.2284 | Buy Now |
DISTI #
4023052
|
element14 Asia-Pacific | DAC, 16BIT, TSSOP-16, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 30 |
|
$27.7044 / $36.8780 | Buy Now |
DISTI #
4023052
|
Farnell | DAC, 16BIT, TSSOP-16, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 30 |
|
$25.8942 / $34.4625 | Buy Now |
|
LCSC | 500ns SPI 5V 1LSB 16Bit TSSOP-16 Digital To Analog Converters (DACs) ROHS | 9 |
|
$31.2288 / $32.5865 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5545CRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5545CRUZ
Analog Devices Inc
Precision DUAL 16-Bit and 14-Bit DACs in Compact TSSOP Packages
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 15 V | |
Analog Output Voltage-Min | -15 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 0.5 µs | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD5545CRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5545CRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5545CRUZ-REEL7 | Precision DUAL 16-Bit and 14-Bit DACs in Compact TSSOP Packages | Analog Devices Inc | AD5545CRUZ vs AD5545CRUZ-REEL7 |