-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7 V to 5.5 V, Serial-Input, Voltage-Output, 14-Bit DACs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6530
|
Newark | Da Converter, 14Bit, Nsoic, Resolution (Bits):14Bit, Sampling Rate:-, Data Interface:3 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Nsoic, No. Of Pins:8Pins, Input Channel Type:Serial Rohs Compliant: Yes |Analog Devices AD5551BRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 54 |
|
$16.7100 / $22.2600 | Buy Now |
DISTI #
505-AD5551BRZ-ND
|
DigiKey | IC DAC 14BIT V-OUT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1505 In Stock |
|
$15.3039 / $21.4000 | Buy Now |
DISTI #
584-AD5551BRZ
|
Mouser Electronics | Digital to Analog Converters - DAC 14-Bit Voltage Out DAC RoHS: Compliant | 219 |
|
$15.2900 / $21.3900 | Buy Now |
|
Analog Devices Inc | 14-Bit Voltage Out DAC Min Qty: 1 Package Multiple: 1 | 402 |
|
$10.4300 / $21.4000 | Buy Now |
|
Quest Components | Manufacturer Supplied Status Information | 6 |
|
$59.3750 / $62.5000 | Buy Now |
|
Rochester Electronics | AD5551 - 2.7V to 5.5V, Serial-Input, Voltage-Output, 14-Bit DAC RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$13.6100 / $16.0100 | Buy Now |
DISTI #
AD5551BRZ
|
TME | IC: D/A converter, 14bit, Ch: 1, 2.7÷5.5V, SO8, -40÷85°C Min Qty: 1 | 0 |
|
$15.3000 / $23.0000 | RFQ |
DISTI #
AD5551BRZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 45 | 0 |
|
$14.3600 / $15.3400 | Buy Now |
DISTI #
4023058
|
element14 Asia-Pacific | DA CONVERTER, 14BIT, NSOIC RoHS: Compliant Min Qty: 1 Container: Each | 54 |
|
$16.0575 / $22.4571 | Buy Now |
DISTI #
4023058
|
Farnell | DA CONVERTER, 14BIT, NSOIC RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 54 |
|
$15.1105 / $21.0922 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5551BRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5551BRZ
Analog Devices Inc
2.7 V to 5.5 V, Serial-Input, Voltage-Output, 14-Bit DACs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, NSOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 4.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD5551BRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5551BRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5551BR-REEL7 | 2.7 V to 5.5 V, Serial-Input, Voltage-Output, 14-Bit DACs | Analog Devices Inc | AD5551BRZ vs AD5551BR-REEL7 |
AD5551BR | 2.7 V to 5.5 V, Serial-Input, Voltage-Output, 14-Bit DACs | Analog Devices Inc | AD5551BRZ vs AD5551BR |
AD5551BRZ-REEL7 | 2.7 V to 5.5 V, Serial-Input, Voltage-Output, 14-Bit DACs | Analog Devices Inc | AD5551BRZ vs AD5551BRZ-REEL7 |