-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 V, Serial-Input, Voltage-Output 14-Bit DAC With Bipolar Output Capability
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6531
|
Newark | Da Converter, 14Bit, Nsoic, Resolution (Bits):14Bit, Sampling Rate:-, Data Interface:3 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Nsoic, No. Of Pins:14Pins, Input Channel Type:Serial Rohs Compliant: Yes |Analog Devices AD5552BRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 56 |
|
$17.5200 / $22.2500 | Buy Now |
DISTI #
AD5552BRZ-ND
|
DigiKey | IC DAC 14BIT V-OUT 14SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
20 In Stock |
|
$15.3039 / $21.4000 | Buy Now |
DISTI #
584-AD5552BRZ
|
Mouser Electronics | Digital to Analog Converters - DAC 14-Bit BiPolar V-Out DAC RoHS: Compliant | 131 |
|
$15.3000 / $21.3900 | Buy Now |
|
Analog Devices Inc | 14-Bit BiPolar V-Out DAC Min Qty: 1 Package Multiple: 56 | 4 |
|
$10.4300 / $21.4000 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
AD5552BRZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 56 | 0 |
|
$14.3600 / $15.3400 | Buy Now |
|
LCSC | 1us SPI 2.7V5.5V 0.15LSB 14Bit SOIC-14 Digital To Analog Converters (DACs) ROHS | 51 |
|
$18.0064 / $18.6593 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5552BRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5552BRZ
Analog Devices Inc
5 V, Serial-Input, Voltage-Output 14-Bit DAC With Bipolar Output Capability
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AB, NSOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 4.5 V | |
Analog Output Voltage-Min | -2.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD5552BRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5552BRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5552BR | IC SERIAL INPUT LOADING, 1 us SETTLING TIME, 14-BIT DAC, PDSO14, SOIC-14, Digital to Analog Converter | Analog Devices Inc | AD5552BRZ vs AD5552BR |
AD5552BR-REEL7 | IC SERIAL INPUT LOADING, 1 us SETTLING TIME, 14-BIT DAC, PDSO14, SOIC-14, Digital to Analog Converter | Analog Devices Inc | AD5552BRZ vs AD5552BR-REEL7 |