Part Details for AD557JP-REEL7 by Analog Devices Inc
Overview of AD557JP-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD557JP-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$6.0000 / $9.2300 | Buy Now |
Part Details for AD557JP-REEL7
AD557JP-REEL7 CAD Models
AD557JP-REEL7 Part Data Attributes
|
AD557JP-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD557JP-REEL7
Analog Devices Inc
IC PARALLEL, 8 BITS INPUT LOADING, 0.8 us SETTLING TIME, 8-BIT DAC, PQCC20, PLASTIC, LCC-20, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 2.56 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | COMPLEMENTARY OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.966 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.565 mm | |
Settling Time-Max | 2 µs | |
Settling Time-Nom (tstl) | 0.8 µs | |
Supply Current-Max | 25 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.966 mm |
Alternate Parts for AD557JP-REEL7
This table gives cross-reference parts and alternative options found for AD557JP-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD557JP-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD557JP-REEL | IC PARALLEL, 8 BITS INPUT LOADING, 0.8 us SETTLING TIME, 8-BIT DAC, PQCC20, PLASTIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | AD557JP-REEL7 vs AD557JP-REEL |
AD557JPZ-REEL | DACPORT Low Cost, Complete µP-Compatible 8-Bit DAC | Analog Devices Inc | AD557JP-REEL7 vs AD557JPZ-REEL |
AD557JP | IC PARALLEL, 8 BITS INPUT LOADING, 0.8 us SETTLING TIME, 8-BIT DAC, PQCC20, PLASTIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | AD557JP-REEL7 vs AD557JP |
AD557JPZ | DACPORT Low Cost, Complete µP-Compatible 8-Bit DAC | Analog Devices Inc | AD557JP-REEL7 vs AD557JPZ |
AD557JPZ-REEL7 | DACPORT Low Cost, Complete µP-Compatible 8-Bit DAC | Analog Devices Inc | AD557JP-REEL7 vs AD557JPZ-REEL7 |