Part Details for AD558JPZ-REEL7 by Analog Devices Inc
Overview of AD558JPZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8561ARZ-REEL7 | Analog Devices | SINGLE, SINGLE SUPPLY 5NS COMP | |
AD8564ARZ-REEL7 | Analog Devices | QUAD, SINGLE SUPPLY 5NS COMPAR |
Price & Stock for AD558JPZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9233
|
Newark | Dac, 8Bit, Plcc-20, 0 To 70Deg C, Resolution (Bits):8Bit, Sampling Rate:-, Data Interface:Parallel, Supply Voltage Range:4.5V To 16.5V, 11.4V To 16.5V, Adc/Dac Case Style:Plcc, No. Of Pins:20Pins, Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices AD558JPZ-REEL7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$21.9900 / $30.7500 | Buy Now |
Part Details for AD558JPZ-REEL7
AD558JPZ-REEL7 CAD Models
AD558JPZ-REEL7 Part Data Attributes
|
AD558JPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD558JPZ-REEL7
Analog Devices Inc
Voltage-output 8-bit digital-to-analog converter, including output amplifier, full microprocessor interface and precision
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | LCC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | P-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.93 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.39 mm | |
Settling Time-Max | 3 µs | |
Settling Time-Nom (tstl) | 2 µs | |
Supply Current-Max | 25 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.93 mm |
Alternate Parts for AD558JPZ-REEL7
This table gives cross-reference parts and alternative options found for AD558JPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD558JPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD558JP-REEL | IC PARALLEL, 8 BITS INPUT LOADING, 0.8 us SETTLING TIME, 8-BIT DAC, PQCC20, PLASTIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | AD558JPZ-REEL7 vs AD558JP-REEL |
AD558JPZ-REEL | Voltage-output 8-bit digital-to-analog converter, including output amplifier, full microprocessor interface and precision | Analog Devices Inc | AD558JPZ-REEL7 vs AD558JPZ-REEL |
AD558JP-REEL7 | Voltage-output 8-bit digital-to-analog converter, including output amplifier, full microprocessor interface and precision | Analog Devices Inc | AD558JPZ-REEL7 vs AD558JP-REEL7 |