Part Details for AD561JN by Analog Devices Inc
Overview of AD561JN by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD561JN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | Digital Analog Converter, Single, 10 Bit, 16 Pin, DIP | 3 |
|
$5.0000 / $6.0000 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 10 Bit, 16 Pin, DIP | 203 |
|
$81.0060 / $108.0080 | Buy Now |
|
Rochester Electronics | AD561 - 10-Bit Monolithic D/A Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 496 |
|
$30.1200 / $35.4400 | Buy Now |
|
Chip1Cloud | Low Cost 10-Bit Monolithic D/A Converter | 2860 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 35 |
|
$50.0000 / $76.9200 | Buy Now |
Part Details for AD561JN
AD561JN CAD Models
AD561JN Part Data Attributes:
|
AD561JN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD561JN
Analog Devices Inc
IC PARALLEL, WORD INPUT LOADING, 0.25 us SETTLING TIME, 10-BIT DAC, PDIP16, PLASTIC, DIP-16, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -2 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.05% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.46 mm | |
Settling Time-Nom (tstl) | 0.25 µs | |
Supply Current-Max | 16 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD561JN
This table gives cross-reference parts and alternative options found for AD561JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD561JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD561JNZ | Low Cost 10-Bit Monolithic D/A Converter | Analog Devices Inc | AD561JN vs AD561JNZ |
AD561SD | Low Cost 10-Bit Monolithic D/A Converter | Analog Devices Inc | AD561JN vs AD561SD |
AD561SD/883B | Low Cost 10-Bit Monolithic D/A Converter | Analog Devices Inc | AD561JN vs AD561SD/883B |
AD561JD | Low Cost 10-Bit Monolithic D/A Converter | Analog Devices Inc | AD561JN vs AD561JD |
M38510/13301BEX | IC PARALLEL, WORD INPUT LOADING, 10-BIT DAC, CDIP16, CERAMIC-DIP-16, Digital to Analog Converter | Analog Devices Inc | AD561JN vs M38510/13301BEX |
M38510/13301BEX | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP16, CERAMIC-DIP-16 | Raytheon Semiconductor | AD561JN vs M38510/13301BEX |