Part Details for AD561KNZ by Analog Devices Inc
Overview of AD561KNZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD561KNZ | Analog Devices | IC, MONO 10-BIT D/A CONV |
Price & Stock for AD561KNZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD561KNZ-ND
|
DigiKey | IC DAC 10BIT A-OUT 16DIP Min Qty: 3 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
5286 In Stock |
|
$114.1300 | Buy Now |
DISTI #
AD561KNZ-ND
|
DigiKey | IC DAC 10BIT A-OUT 16DIP Min Qty: 3 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$98.7624 / $107.8833 | Buy Now |
DISTI #
584-AD561KNZ
|
Mouser Electronics | Digital to Analog Converters - DAC IC, MONO 10-BIT D/A CONV RoHS: Compliant | 0 |
|
$98.7600 / $107.8900 | Order Now |
|
Analog Devices Inc | IC, MONO 10-BIT D/A CONV Package Multiple: 1 | 0 |
|
$86.2800 / $184.8700 | Buy Now |
|
Rochester Electronics | AD561 - 10-Bit Monolithic D/A Converter RoHS: Compliant Status: Active Min Qty: 1 | 5286 |
|
$97.9400 / $115.2200 | Buy Now |
DISTI #
AD561KNZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 6 | 0 |
|
$103.3200 / $118.5100 | Buy Now |
Part Details for AD561KNZ
AD561KNZ CAD Models
AD561KNZ Part Data Attributes
|
AD561KNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD561KNZ
Analog Devices Inc
Low Cost 10-Bit Monolithic D/A Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | N-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -2 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.025% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.46 mm | |
Settling Time-Nom (tstl) | 0.25 µs | |
Supply Current-Max | 16 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for AD561KNZ
This table gives cross-reference parts and alternative options found for AD561KNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD561KNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD561KD | Low Cost 10-Bit Monolithic D/A Converter | Analog Devices Inc | AD561KNZ vs AD561KD |