Part Details for AD564 by Maxim Integrated Products
Overview of AD564 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5644RBRMZ-3REEL7 | Analog Devices | Quad 3V 14bit SPI DAC with ref | |
AD5645RBRUZ-REEL7 | Analog Devices | Quad 5V 14bit I2C DAC with ref | |
AD5644RBRMZ-3 | Analog Devices | Quad 3V 14bit SPI DAC with ref |
Part Details for AD564
AD564 CAD Models
Resources and Additional Insights for AD564
Reference Designs related to AD564
-
CN0179 - 4-20 mA Low Power, 14-Bit, Process Control Current Loop Transmitter
For industrial and process control modules, 4 mA-to-20 mA current loop transmitters are used as a means of communication between the control unit and the actuator. Located at the control unit, the 14-bit AD5641 DAC produces an output voltage, VDAC, between 0 V and 5 V as a function of the input code. The code is set via an SPI interface. The ideal relationship between the input code and output voltage is given by