Part Details for AD5643RBRMZ-5REEL7 by Analog Devices Inc
Overview of AD5643RBRMZ-5REEL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5643RBRMZ-5REEL7 | Analog Devices | Dual 5V 14bit SPI DAC with ref | |
AD5643RBRMZ-3REEL7 | Analog Devices | Dual 3V 14bit SPI DAC with ref | |
AD5643RBRMZ-5 | Analog Devices | Dual 5V 14bit SPI DAC with ref |
Price & Stock for AD5643RBRMZ-5REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD5643RBRMZ-5REEL7CT-ND
|
DigiKey | IC DAC 14BIT V-OUT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
521 In Stock |
|
$8.1500 / $16.4200 | Buy Now |
DISTI #
584-AD5643RBRMZ5R7
|
Mouser Electronics | Digital to Analog Converters - DAC Dual 5V 14bit SPI DAC with ref LDAC RoHS: Compliant | 0 |
|
$8.1500 | Order Now |
|
Analog Devices Inc | Dual 5V 14bit SPI DAC with ref Min Qty: 1 Package Multiple: 1000 | 1105 |
|
$8.1500 / $16.4200 | Buy Now |
DISTI #
AD5643RBRMZ-5R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$8.5300 | Buy Now |
Part Details for AD5643RBRMZ-5REEL7
AD5643RBRMZ-5REEL7 CAD Models
AD5643RBRMZ-5REEL7 Part Data Attributes
|
AD5643RBRMZ-5REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5643RBRMZ-5REEL7
Analog Devices Inc
Dual 14-Bit nanoDAC® with 5 ppm/°C On-Chip Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187BA, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 5 µs | |
Settling Time-Nom (tstl) | 3.5 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for AD5643RBRMZ-5REEL7
This table gives cross-reference parts and alternative options found for AD5643RBRMZ-5REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5643RBRMZ-5REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5643RBRMZ-5 | Dual 14-Bit nanoDAC® with 5 ppm/°C On-Chip Reference | Analog Devices Inc | AD5643RBRMZ-5REEL7 vs AD5643RBRMZ-5 |