-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 14-Bit nanoDAC® with 5ppm/°C On-Chip Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6584
|
Newark | Dac, 14Bit, Msop-10, -40 To 105Deg C, Resolution (Bits):14Bit, Sampling Rate:-, Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi, Supply Voltage Range:4.5V To 5.5V, Adc/Dac Case Style:Msop, No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices AD5644RBRMZ-5REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 777 |
|
$9.8200 / $15.5100 | Buy Now |
DISTI #
505-AD5644RBRMZ-5REEL7CT-ND
|
DigiKey | IC DAC 14BIT V-OUT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1600 In Stock |
|
$9.4434 / $14.9100 | Buy Now |
DISTI #
584-AD5644RBRMZ5R7
|
Mouser Electronics | Digital to Analog Converters - DAC Quad 5V 14bit SPI DAC with reference RoHS: Compliant | 1145 |
|
$9.4400 / $14.9100 | Buy Now |
DISTI #
V72:2272_06210324
|
Arrow Electronics | DAC 4-CH Resistor-String 14-bit 10-Pin MSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2318 Container: Cut Strips | Americas - 804 |
|
$9.0150 / $11.6030 | Buy Now |
|
Analog Devices Inc | Quad 5V 14bit SPI DAC with ref Min Qty: 1 Package Multiple: 1000 | 1320 |
|
$9.4434 / $14.9100 | Buy Now |
DISTI #
34408461
|
Verical | DAC 4-CH Resistor-String 14-bit 10-Pin MSOP T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$10.0429 | Buy Now |
DISTI #
68402604
|
Verical | DAC 4-CH Resistor-String 14-bit 10-Pin MSOP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2318 | Americas - 804 |
|
$9.0150 / $11.6030 | Buy Now |
DISTI #
AD5644RBRMZ-5R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$9.1900 | Buy Now |
|
Chip1Cloud | Quad, 12-/14-/16-Bit nanoDACs with 5 ppm/C On-Chip Reference | 7400 |
|
RFQ | |
DISTI #
4017479RL
|
element14 Asia-Pacific | DAC, 14BIT, MSOP-10, -40 TO 105DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 777 |
|
$9.9771 / $14.4926 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5644RBRMZ-5REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5644RBRMZ-5REEL7
Analog Devices Inc
Quad, 14-Bit nanoDAC® with 5ppm/°C On-Chip Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 5 µs | |
Settling Time-Nom (tstl) | 3.5 µs | |
Supply Current-Max | 1.2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |