Part Details for AD5662BRJZ-1500RL7 by Analog Devices Inc
Overview of AD5662BRJZ-1500RL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD5662BRJZ-1500RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6601
|
Newark | Dac, 16Bit, Sot-23-8, -40 To 125Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Sot-23, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices AD5662BRJZ-1500RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 77 |
|
$5.4100 / $9.5400 | Buy Now |
DISTI #
AD5662BRJZ-1500RL7CT-ND
|
DigiKey | IC DAC 16BIT V-OUT SOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1363 In Stock |
|
$5.2086 / $9.1800 | Buy Now |
DISTI #
584-AD5662BRJZ1500R7
|
Mouser Electronics | Digital to Analog Converters - DAC Single 2.7-5.5V 16bit SPI DAC RoHS: Compliant | 201 |
|
$5.2000 / $9.1700 | Buy Now |
DISTI #
V72:2272_06210495
|
Arrow Electronics | DAC 1-CH Resistor-String 16-bit 8-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2341 Container: Cut Strips | Americas - 70 |
|
$5.1150 / $9.0610 | Buy Now |
|
Analog Devices Inc | Single 2.7-5.5V 16bit SPI DAC Min Qty: 1 Package Multiple: 500 | 5773 |
|
$5.2086 / $9.1800 | Buy Now |
DISTI #
76463194
|
Verical | DAC 1-CH Resistor-String 16-bit 8-Pin SOT-23 T/R Min Qty: 2 Package Multiple: 1 Date Code: 2341 | Americas - 70 |
|
$5.1150 / $9.0610 | Buy Now |
DISTI #
AD5662BRJZ1.5R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 500 | 0 |
|
$5.0000 / $5.0600 | Buy Now |
|
Chip1Cloud | IC DAC 16BIT V-OUT SOT23-8 | 1000 |
|
RFQ | |
DISTI #
C1S103100783540
|
Chip1Stop | DAC 1-CH Resistor-String 16-bit 8-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 709 |
|
$4.4000 / $9.0500 | Buy Now |
DISTI #
4017499
|
element14 Asia-Pacific | DAC, 16BIT, SOT-23-8, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 80 |
|
$5.4522 / $9.6220 | Buy Now |
Part Details for AD5662BRJZ-1500RL7
AD5662BRJZ-1500RL7 CAD Models
AD5662BRJZ-1500RL7 Part Data Attributes
|
AD5662BRJZ-1500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5662BRJZ-1500RL7
Analog Devices Inc
2.7-5.5V, 16-Bit nanoDAC® Converter in a Sot-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | RJ-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 8 µs | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for AD5662BRJZ-1500RL7
This table gives cross-reference parts and alternative options found for AD5662BRJZ-1500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5662BRJZ-1500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5662BRJ-1500RL7 | SERIAL INPUT LOADING, 8 us SETTLING TIME, 16-BIT DAC, PDSO8, MO-178BA, SOT-23, 8 PIN | Rochester Electronics LLC | AD5662BRJZ-1500RL7 vs AD5662BRJ-1500RL7 |
AD5662BRJ-1500RL7 | 2.7-5.5V, 16-Bit nanoDAC® Converter in a Sot-23 | Analog Devices Inc | AD5662BRJZ-1500RL7 vs AD5662BRJ-1500RL7 |
AD5662BRJ-2500RL7 | SERIAL INPUT LOADING, 8 us SETTLING TIME, 16-BIT DAC, PDSO8, MO-178BA, SOT-23, 8 PIN | Rochester Electronics LLC | AD5662BRJZ-1500RL7 vs AD5662BRJ-2500RL7 |
AD5662BRJZ-1REEL7 | 2.7-5.5V, 16-Bit nanoDAC® Converter in a Sot-23 | Analog Devices Inc | AD5662BRJZ-1500RL7 vs AD5662BRJZ-1REEL7 |
AD5662BRJZ-2500RL7 | 2.7-5.5V, 16-Bit nanoDAC® Converter in a Sot-23 | Analog Devices Inc | AD5662BRJZ-1500RL7 vs AD5662BRJZ-2500RL7 |
AD5662BRJZ-2500RL7 | SERIAL INPUT LOADING, 8 us SETTLING TIME, 16-BIT DAC, PDSO8, ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN | Rochester Electronics LLC | AD5662BRJZ-1500RL7 vs AD5662BRJZ-2500RL7 |
AD5662BRJ-1 | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 16-BIT DAC, PDSO8, MO-178-BA, SOT-23, 8 PIN, Digital to Analog Converter | Analog Devices Inc | AD5662BRJZ-1500RL7 vs AD5662BRJ-1 |
AD5662BRJZ-2REEL7 | 2.7-5.5V, 16-Bit nanoDAC® Converter in a Sot-23 | Analog Devices Inc | AD5662BRJZ-1500RL7 vs AD5662BRJZ-2REEL7 |
AD5662BRJ-2 | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 16-BIT DAC, PDSO8, MO-178-BA, SOT-23, 8 PIN, Digital to Analog Converter | Analog Devices Inc | AD5662BRJZ-1500RL7 vs AD5662BRJ-2 |
AD5662BRJZ-2REEL7 | SERIAL INPUT LOADING, 8 us SETTLING TIME, 16-BIT DAC, PDSO8, ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN | Rochester Electronics LLC | AD5662BRJZ-1500RL7 vs AD5662BRJZ-2REEL7 |