Part Details for AD5664BRMZ by Analog Devices Inc
Overview of AD5664BRMZ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD5664BRMZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6609
|
Newark | Dac, 16Bit, Msop-10, -40 To 105Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Msop, No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices AD5664BRMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$13.7000 / $19.8400 | Buy Now |
DISTI #
505-AD5664BRMZ-ND
|
DigiKey | IC DAC 16BIT V-OUT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
882 In Stock |
|
$13.1805 / $19.0900 | Buy Now |
DISTI #
584-AD5664BRMZ
|
Mouser Electronics | Digital to Analog Converters - DAC Quad 2.7-5.5V 16bit SPI DAC RoHS: Compliant | 5989 |
|
$12.2800 / $19.0800 | Buy Now |
|
Analog Devices Inc | Quad 2.7-5.5V 16bit SPI DAC Min Qty: 1 Package Multiple: 50 | 3427 |
|
$8.3600 / $19.0900 | Buy Now |
DISTI #
4017510
|
element14 Asia-Pacific | DAC, 16BIT, MSOP-10, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$13.8999 / $20.1233 | Buy Now |
DISTI #
4017510
|
Farnell | DAC, 16BIT, MSOP-10, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$13.0375 / $18.8818 | Buy Now |
|
LCSC | 7us 2.7V5.5V 16Bit MSOP-10 Digital To Analog Converters (DACs) ROHS | 1 |
|
$16.5932 / $20.0383 | Buy Now |
|
Win Source Electronics | DAC 4-CH Resistor-String 16-bit 10-Pin MSOP Tube / IC DAC NANO 16BIT QUAD 10-MSOP | 7877 |
|
$15.0730 / $22.6090 | Buy Now |
Part Details for AD5664BRMZ
AD5664BRMZ CAD Models
AD5664BRMZ Part Data Attributes
|
AD5664BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5664BRMZ
Analog Devices Inc
2.7 V to 5.5 V, 450 µA, Rail-to-Rail Output, Quad, 16-Bit nanoDAC®
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0183% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 7 µs | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |