-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal, 16-Bit, SPI Voltage Output denseDAC With 5 ppm/°C On-Chip Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5668ACPZ-2-RL7 | Analog Devices | Octal 5V 16bit SPI DAC with re | |
AD5668ACPZ-3-RL7 | Analog Devices | Octal 5V 16bit SPI DAC with re |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5668ACPZ-2-RL7CT-ND
|
DigiKey | IC DAC 16BIT V-OUT 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1127 In Stock |
|
$16.4625 / $28.7100 | Buy Now |
DISTI #
584-AD5668ACPZ-2-R7
|
Mouser Electronics | Digital to Analog Converters - DAC Octal 5V 16bit SPI DAC with ref RoHS: Compliant | 0 |
|
$16.4600 | Order Now |
|
Analog Devices Inc | Octal 5V 16bit SPI DAC with re Min Qty: 1 Package Multiple: 1500 | 1726 |
|
$12.5100 / $28.7100 | Buy Now |
|
Rochester Electronics | AD5668 - Octal, 16-Bit, SPI Voltage Output denseDAC RoHS: Compliant Status: Active Min Qty: 1 | 670 |
|
$16.3300 / $19.2100 | Buy Now |
DISTI #
AD5668ACPZ-2-R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1500 | 0 |
|
$17.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5668ACPZ-2-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5668ACPZ-2-RL7
Analog Devices Inc
Octal, 16-Bit, SPI Voltage Output denseDAC With 5 ppm/°C On-Chip Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MO-220WGGC, LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-17 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Settling Time-Max | 7 µs | |
Settling Time-Nom (tstl) | 2.5 µs | |
Supply Current-Max | 2.25 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |