-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal, 16-bit, I<sup>2</sup>C Voltage Output denseDAC with 5 ppm/°C On-Chip Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5669RARUZ-1 | Analog Devices | Octal 16bit I2C DAC w ref & cl | |
AD5669RARUZ-1-RL7 | Analog Devices | Octal 16bit I2C DAC w ref & cl |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9247
|
Newark | Da Converter, 16Bit, Tssop, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:2 Wire, I2C, Serial, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Tssop, No. Of Pins:16Pins, Input Channel Type:Serial Rohs Compliant: Yes |Analog Devices AD5669RARUZ-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$22.8400 / $30.4100 | Buy Now |
DISTI #
AD5669RARUZ-1-ND
|
DigiKey | IC DAC 16BIT V-OUT 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
23 In Stock |
|
$19.5000 / $32.9100 | Buy Now |
DISTI #
584-AD5669RARUZ-1
|
Mouser Electronics | Digital to Analog Converters - DAC Octal, 16-bit, I2C Voltage Output denseDAC with 5 ppm/ C On-Chip Reference RoHS: Compliant | 33 |
|
$19.4900 / $30.4100 | Buy Now |
|
Analog Devices Inc | Octal 16bit I2C DAC w ref & cl Package Multiple: 1 | 96 |
|
$14.4800 / $32.9100 | Buy Now |
DISTI #
AD5669RARUZ-1
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 32 | 0 |
|
$20.4000 / $21.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5669RARUZ-1
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5669RARUZ-1
Analog Devices Inc
Octal, 16-bit, I<sup>2</sup>C Voltage Output denseDAC with 5 ppm/°C On-Chip Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 7 µs | |
Settling Time-Nom (tstl) | 2.5 µs | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |