Part Details for AD5669RBCPZ by Analog Devices Inc
Overview of AD5669RBCPZ by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD5669RBCPZ
AD5669RBCPZ CAD Models
AD5669RBCPZ Part Data Attributes:
|
AD5669RBCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5669RBCPZ
Analog Devices Inc
IC 16-BIT DAC, PQCC16, 4 X 4 MM, ROHS COMPLIANT, MO-220WGGC, LFCSP-16, Digital to Analog Converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-XQCC-N16 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for AD5669RBCPZ
This table gives cross-reference parts and alternative options found for AD5669RBCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5669RBCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5669RACPZ-3 | IC 16-BIT DAC, PQCC16, 4 X 4 MM, ROHS COMPLIANT, MO-220WGGC, LFCSP-16, Digital to Analog Converter | Analog Devices Inc | AD5669RBCPZ vs AD5669RACPZ-3 |
AD5629RACPZ | IC 12-BIT DAC, PQCC16, 4 X 4 MM, ROHS COMPLIANT, MO-220WGGC, LFCSP-16, Digital to Analog Converter | Analog Devices Inc | AD5669RBCPZ vs AD5629RACPZ |
AD5629RBCPZ | IC 12-BIT DAC, PQCC16, 4 X 4 MM, ROHS COMPLIANT, MO-220WGGC, LFCSP-16, Digital to Analog Converter | Analog Devices Inc | AD5669RBCPZ vs AD5629RBCPZ |