Part Details for AD5671RBCPZ-REEL7 by Analog Devices Inc
Overview of AD5671RBCPZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5671RBCPZ-REEL7 | Analog Devices | 12-bit octal SPI nanoDAC | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD5671RBCPZ-RL | Analog Devices | 12-bit octal SPI nanoDAC |
Price & Stock for AD5671RBCPZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5671RBCPZ-REEL7CT-ND
|
DigiKey | IC DAC 12BIT V-OUT 20LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1357 In Stock |
|
$9.1750 / $18.0200 | Buy Now |
DISTI #
584-AD5671RBCPZ-RL7
|
Mouser Electronics | Digital to Analog Converters - DAC Octal, 12-Bit nanoDAC+ with 2 ppm/ C Reference, I2 Interface RoHS: Compliant | 617 |
|
$9.1700 / $16.6300 | Buy Now |
|
Analog Devices Inc | 12-bit octal SPI nanoDAC Min Qty: 1 Package Multiple: 1500 | 272 |
|
$6.9800 / $18.0200 | Buy Now |
DISTI #
65749245
|
Verical | DAC 8-CH Segment 12-bit 20-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2246 | Americas - 24 |
|
$9.4120 | Buy Now |
DISTI #
AD5671RBCPZ-RL7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1500 | 0 |
|
$9.6000 | Buy Now |
Part Details for AD5671RBCPZ-REEL7
AD5671RBCPZ-REEL7 CAD Models
AD5671RBCPZ-REEL7 Part Data Attributes
|
AD5671RBCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5671RBCPZ-REEL7
Analog Devices Inc
Octal, 12-Bit nanoDAC+ with 2 ppm/°C Reference, I2 Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CP-20-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for AD5671RBCPZ-REEL7
This table gives cross-reference parts and alternative options found for AD5671RBCPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5671RBCPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5671RBRUZ | Octal, 12-Bit nanoDAC+ with 2 ppm/°C Reference, I2 Interface | Analog Devices Inc | AD5671RBCPZ-REEL7 vs AD5671RBRUZ |