Part Details for AD5673RBCPZ-1-RL7 by Analog Devices Inc
Overview of AD5673RBCPZ-1-RL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD5673RBCPZ-1-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD5673RBCPZ-1-RL7TR-ND
|
DigiKey | 16-CH12-BITNANODAC+WITH2PPM/CREF Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.2965 | Buy Now |
DISTI #
584-AD5673RBCPZ1RL7
|
Mouser Electronics | Digital to Analog Converters - DAC 16-Channel, 12-Bit nanoDAC+ with 2 ppm/ C Voltage Reference TC, I2C Interface RoHS: Compliant | 0 |
|
$14.8200 | Order Now |
|
Analog Devices Inc | 16-Ch12-BITnanoDAC+with2ppm/Cr Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$11.6500 / $24.6800 | Buy Now |
DISTI #
AD5673RBCPZ1RL7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1500 | 0 |
|
$15.2400 | Buy Now |
Part Details for AD5673RBCPZ-1-RL7
AD5673RBCPZ-1-RL7 CAD Models
AD5673RBCPZ-1-RL7 Part Data Attributes:
|
AD5673RBCPZ-1-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5673RBCPZ-1-RL7
Analog Devices Inc
16-Channel, 12-/16-Bit nanoDAC+ with 2 ppm/°C Voltage Reference TC, I<sup>2</sup>C Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVQCCN, LCC28,.16SQ,16 | |
Pin Count | 28 | |
Manufacturer Package Code | CP-28-9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-04-10 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-XQCC-N28 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.02441% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Settling Time-Max | 8 µs | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 4.2 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |