Part Details for AD5675ACPZ-REEL7 by Analog Devices Inc
Overview of AD5675ACPZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5675ACPZ-REEL7 | Analog Devices | 16-bit octal I2C nanoDAC | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD5675ACPZ-RL | Analog Devices | 16-bit octal I2C nanoDAC |
Price & Stock for AD5675ACPZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD5675ACPZ-REEL7TR-ND
|
DigiKey | IC DAC 16BIT V-OUT 20LFCSP Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.3750 | Buy Now |
DISTI #
584-AD5675ACPZ-REEL7
|
Mouser Electronics | Digital to Analog Converters - DAC 16-bit octal I2C nanoDAC RoHS: Compliant | 0 |
|
$13.3700 | Order Now |
|
Analog Devices Inc | 16-bit octal I2C nanoDAC Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$9.4100 / $12.3750 | Buy Now |
|
Rochester Electronics | AD5675 - 16-bit octal I2C nanoDAC RoHS: Compliant Status: Active Min Qty: 1 | 14 |
|
$15.5200 / $18.2600 | Buy Now |
DISTI #
AD5675ACPZREEL7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1500 | 0 |
|
$12.9400 | Buy Now |
Part Details for AD5675ACPZ-REEL7
AD5675ACPZ-REEL7 CAD Models
AD5675ACPZ-REEL7 Part Data Attributes
|
AD5675ACPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5675ACPZ-REEL7
Analog Devices Inc
Octal, 16-Bit nanoDAC+ with I<sup>2</sup>C Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CP-20-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |