-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal, 16-Bit nanoDAC+ with SPI Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5676ARUZ-REEL7 | Analog Devices | 16-bit octal SPI nanoDAC with | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD5676ARUZ | Analog Devices | 16-bit octal SPI nanoDAC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2419
|
Newark | D/A Conv, 16Bit, Tssop-20, 125Deg C Rohs Compliant: Yes |Analog Devices AD5676ARUZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 702 |
|
$12.4600 / $20.4500 | Buy Now |
DISTI #
AD5676ARUZ-REEL7CT-ND
|
DigiKey | IC DAC 16BIT V-OUT 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1015 In Stock |
|
$12.0500 / $22.3700 | Buy Now |
DISTI #
584-AD5676ARUZ-REEL7
|
Mouser Electronics | Digital to Analog Converters - DAC 16-bit octal SPI nanoDAC with ref RoHS: Compliant | 1213 |
|
$11.8600 / $20.4500 | Buy Now |
|
Analog Devices Inc | 16-bit octal SPI nanoDAC with Min Qty: 1 Package Multiple: 1000 | 203 |
|
$12.0500 / $22.3700 | Buy Now |
|
Rochester Electronics | AD5676 - 16-bit octal SPI nanoDAC with ref RoHS: Compliant Status: Active Min Qty: 1 | 181514 |
|
$11.9500 / $14.0600 | Buy Now |
DISTI #
C1S103101275950
|
Chip1Stop | DAC 8-CH Segment 16-bit 20-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 991 |
|
$12.1000 / $16.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5676ARUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5676ARUZ-REEL7
Analog Devices Inc
Octal, 16-Bit nanoDAC+ with SPI Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |