-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal, 16-Bit nanoDAC+ with SPI Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5676ARUZ | Analog Devices | 16-bit octal SPI nanoDAC | |
AD5676ARUZ-REEL7 | Analog Devices | 16-bit octal SPI nanoDAC with |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2418
|
Newark | D/A Conv, 16Bit, Tssop-20, 125Deg C Rohs Compliant: Yes |Analog Devices AD5676ARUZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 202 |
|
$14.8600 / $19.0700 | Buy Now |
DISTI #
505-AD5676ARUZ-ND
|
DigiKey | IC DAC 16BIT V-OUT 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.0500 / $22.1400 | Buy Now |
DISTI #
584-AD5676ARUZ
|
Mouser Electronics | Digital to Analog Converters - DAC 16-bit octal SPI nanoDAC RoHS: Compliant | 108 |
|
$12.0500 / $20.5400 | Buy Now |
|
Analog Devices Inc | 16-bit octal SPI nanoDAC Package Multiple: 75 | 75 |
|
$9.6400 / $22.1400 | Buy Now |
DISTI #
26616073
|
Verical | DAC 8-CH Segment 16-bit 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 | Americas - 75 |
|
$13.7714 | Buy Now |
|
Rochester Electronics | AD5676 - 16-bit octal SPI nanoDAC with ref RoHS: Compliant Status: Active Min Qty: 1 | 8 |
|
$11.9500 / $14.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5676ARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5676ARUZ
Analog Devices Inc
Octal, 16-Bit nanoDAC+ with SPI Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |