AD5677RBCPZ-2
Analog Devices Inc
Description: 16-Channel, 12-/16-Bit nanoDAC+ with 2 ppm/&deg;C Voltage Reference TC, I<sup>2</sup>C Interface

Overview of AD5677RBCPZ-2 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
AD5677RBCPZ-2-RL7 Analog Devices 16-Ch16-BITnanoDAC+with2ppm/Cr
AD5677RBCPZ-1 Analog Devices 16-Ch16-BITnanoDAC+with2ppm/Cr
AD5677RBCPZ-1-RL7 Analog Devices 16-Ch16-BITnanoDAC+with2ppm/Cr

Price & Stock for AD5677RBCPZ-2 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 60AK6633
Newark Da Converter, 16Bit, 400Ksps, Lfcsp-Ep, Resolution (Bits):16Bit, Sampling Rate:400Ksps, Data Interface:2 Wire, I2C, Serial, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Lfcsp-Ep, No. Of Pins:28Pins, Msl:Msl 3 - 168 Hours Rohs Compliant: Yes |Analog Devices AD5677RBCPZ-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 21
  • 1 $33.1200
  • 5 $31.9100
  • 10 $30.7400
$30.7400 / $33.1200 Buy Now
DISTI # 505-AD5677RBCPZ-2-ND
DigiKey IC DAC 16BIT V-OUT 28LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray 23
In Stock
  • 1 $31.9600
  • 10 $28.9880
$28.9880 / $31.9600 Buy Now
DISTI # 584-AD5677RBCPZ-2
Mouser Electronics Digital to Analog Converters - DAC 16-Channel, 12-/16-Bit nanoDAC+ with 2 ppm/ C Voltage Reference TC, I2C Interface RoHS: Compliant 18
  • 1 $29.4700
  • 10 $28.9900
$28.9900 / $29.4700 Buy Now
Analog Devices Inc 16-Ch16-BITnanoDAC+with2ppm/Cr Package Multiple: 1 5
  • 1 $31.9600
  • 10 $28.9880
  • 1,000 $23.1900
$23.1900 / $31.9600 Buy Now
DISTI # AD5677RBCPZ-2
Richardson RFPD CONVERTER - DAC RoHS: Compliant Min Qty: 21 0
  • 21 $33.7900
  • 25 $32.4100
  • 100 $31.5400
  • 500 $30.7200
  • 1,000 $30.3200
$30.3200 / $33.7900 Buy Now

CAD Models for AD5677RBCPZ-2 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD5677RBCPZ-2 by Analog Devices Inc

AD5677RBCPZ-2
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
LFCSP-28
Pin Count
28
Manufacturer Package Code
CP-28-9
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2020-04-10
Samacsys Manufacturer
Analog Devices
Analog Output Voltage-Max
5 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
SERIAL
JESD-30 Code
S-XQCC-N28
Length
4 mm
Linearity Error-Max (EL)
0.006103%
Number of Bits
16
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC28,.16SQ,16
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1 mm
Settling Time-Max
8 µs
Settling Time-Nom (tstl)
6 µs
Supply Current-Max
4.2 mA
Supply Voltage-Nom
3 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4 mm
Want to compare parts?
  1. AD5677RBCPZ-2
    Analog Devices Inc
    16-Channel, 12-/16-Bit nanoDAC+ with 2 ppm/&deg;C Voltage Reference TC, I<sup>2</sup>C Interface
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD5677RBCPZ-2 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD5677RBCPZ-2 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD5677RBCPZ-2 would you like to use for your alert(s)?
  • Please alert me when AD5677RBCPZ-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD5677RBCPZ-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD5677RBCPZ-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD5677RBCPZ-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD5677RBCPZ-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD5677RBCPZ-2 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: