Part Details for AD5678ARUZ-2 by Analog Devices Inc
Overview of AD5678ARUZ-2 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5678ARUZ-2 | Analog Devices | Octal 5V 12/16bit DAC with ref | |
AD5678ARUZ-2REEL7 | Analog Devices | Octal 5V 12/16bit DAC with ref |
Price & Stock for AD5678ARUZ-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5678ARUZ-2-ND
|
DigiKey | IC DAC 12/16BIT V-OUT 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
42 In Stock |
|
$16.3000 / $28.4800 | Buy Now |
DISTI #
584-AD5678ARUZ-2
|
Mouser Electronics | Digital to Analog Converters - DAC Octal 5V 12/16bit DAC with reference RoHS: Compliant | 38 |
|
$16.3000 / $26.7800 | Buy Now |
|
Analog Devices Inc | Octal 5V 12/16bit DAC with ref Package Multiple: 1 | 208 |
|
$12.1100 / $28.4800 | Buy Now |
DISTI #
26633653
|
Verical | DAC 8-CH Resistor-String 16-bit 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 38 Package Multiple: 38 | Americas - 190 |
|
$18.6286 | Buy Now |
|
Rochester Electronics | AD5678 - D/A Converter, Serial Input Loading, 6us Settling Time, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 100 |
|
$16.1600 / $19.0200 | Buy Now |
DISTI #
AD5678ARUZ-2
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 38 | 0 |
|
$17.0500 / $18.2200 | Buy Now |
Part Details for AD5678ARUZ-2
AD5678ARUZ-2 CAD Models
AD5678ARUZ-2 Part Data Attributes
|
AD5678ARUZ-2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5678ARUZ-2
Analog Devices Inc
4 x 12-Bit and 4 x 16-Bit Octal D/A Converter with On-Chip Reference in 14-Lead TSSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 3.6 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD5678ARUZ-2
This table gives cross-reference parts and alternative options found for AD5678ARUZ-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5678ARUZ-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5678ARUZ-2REEL7 | 4 x 12-Bit and 4 x 16-Bit Octal D/A Converter with On-Chip Reference in 14-Lead TSSOP | Analog Devices Inc | AD5678ARUZ-2 vs AD5678ARUZ-2REEL7 |