-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 x 12-Bit and 4 x 16-Bit Octal D/A Converter with On-Chip Reference in 14-Lead TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5678BRUZ-1REEL7 | Analog Devices | Octal 3V 12/16bit DAC with ref | |
AD5678BRUZ-1 | Analog Devices | Octal 3V 12/16bit DAC with ref |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD5678BRUZ-1-ND
|
DigiKey | IC DAC 12/16BIT V-OUT 14TSSOP Min Qty: 33 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.3312 | Buy Now |
DISTI #
584-AD5678BRUZ-1
|
Mouser Electronics | Digital to Analog Converters - DAC Octal 3V 12/16bit DAC with reference RoHS: Compliant | 19 |
|
$24.3400 / $29.2600 | Buy Now |
|
Analog Devices Inc | Octal 3V 12/16bit DAC with ref Package Multiple: 1 | 3051 |
|
$13.9200 / $24.5800 | Buy Now |
DISTI #
26077961
|
Verical | DAC 8-CH Resistor-String 16-bit 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 33 Package Multiple: 33 | Americas - 3036 |
|
$17.5300 | Buy Now |
DISTI #
63982695
|
Verical | DAC 8-CH Resistor-String 16-bit 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 18 Package Multiple: 18 Date Code: 1843 | Americas - 18 |
|
$17.5300 | Buy Now |
|
Rochester Electronics | AD5678 - D/A Converter, Serial Input Loading, 6us Settling Time, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 942 |
|
$18.6100 / $21.8900 | Buy Now |
DISTI #
AD5678BRUZ-1
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 33 | 0 |
|
$19.6200 / $20.9700 | Buy Now |
|
Win Source Electronics | 4 × 12-Bit and 4 × 16-Bit Octal DAC with On-Chip Reference in 14-Lead TSSOP | IC DAC 12/16BIT V-OUT 14TSSOP | 360 |
|
$18.8410 / $28.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5678BRUZ-1
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5678BRUZ-1
Analog Devices Inc
4 x 12-Bit and 4 x 16-Bit Octal D/A Converter with On-Chip Reference in 14-Lead TSSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 3.6 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 4 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD5678BRUZ-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5678BRUZ-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5678BRUZ-1REEL7 | 4 x 12-Bit and 4 x 16-Bit Octal D/A Converter with On-Chip Reference in 14-Lead TSSOP | Analog Devices Inc | AD5678BRUZ-1 vs AD5678BRUZ-1REEL7 |