-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Channel, 12-/16-Bit nanoDAC+ with 2 ppm/°C Voltage Reference Temperature Coefficient, SPI Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5679RBCPZ-2-RL7 | Analog Devices | 16-Ch16-BITnanoDAC+with2ppm/Cr | |
AD5679RBCPZ-1-RL7 | Analog Devices | 16-Ch16-BITnanoDAC+with2ppm/Cr | |
AD5679RBCPZ-2 | Analog Devices | 16-Ch16-BITnanoDAC+with2ppm/Cr |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6635
|
Newark | Dac, 16Bit, Lfcsp-28, -40 To 125Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Lfcsp, No. Of Pins:28Pins Rohs Compliant: Yes |Analog Devices AD5679RBCPZ-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$32.7800 / $41.9200 | Buy Now |
DISTI #
505-AD5679RBCPZ-1-ND
|
DigiKey | 16-CH16-BITNANODAC+WITH2PPM/CREF Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$28.9875 / $45.4700 | Buy Now |
DISTI #
584-AD5679RBCPZ-1
|
Mouser Electronics | Digital to Analog Converters - DAC 16-Channel, 12-/16-Bit nanoDAC+ with 2 ppm/ C Voltage Reference Temperature Coefficient, SPI Interface RoHS: Compliant | 0 |
|
$28.9900 / $45.1400 | Order Now |
|
Analog Devices Inc | 16-Ch16-BITnanoDAC+with2ppm/Cr Package Multiple: 1 | 0 |
|
$23.1900 / $45.4700 | Buy Now |
DISTI #
AD5679RBCPZ-1
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 21 | 0 |
|
$30.3200 / $33.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5679RBCPZ-1
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5679RBCPZ-1
Analog Devices Inc
16-Channel, 12-/16-Bit nanoDAC+ with 2 ppm/°C Voltage Reference Temperature Coefficient, SPI Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | CP-28-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-08-29 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-XQCC-N28 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Settling Time-Max | 8 µs | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 4.2 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |