Part Details for AD567JD by Analog Devices Inc
Overview of AD567JD by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD567JD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD567JD-ND
|
DigiKey | IC DAC 12BIT A-OUT 28CDIP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
18 In Stock |
|
$116.7308 / $125.1900 | Buy Now |
DISTI #
584-AD567JD
|
Mouser Electronics | Digital to Analog Converters - DAC 12-Bit Current Output, Microprocessor-Compatible DAC RoHS: Not Compliant | 12 |
|
$115.8600 / $125.1600 | Buy Now |
|
Analog Devices Inc | IC, MONO 12-BIT D/A CONV Min Qty: 1 Package Multiple: 1 | 17 |
|
$82.6700 / $125.1900 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 28 Pin, DIP | 1 |
|
$57.8400 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 28 Pin, DIP | 8 |
|
$169.0650 / $198.9000 | Buy Now |
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.4us Settling Time, CDIP28 RoHS: Not Compliant Status: Active Min Qty: 1 | 2166 |
|
$103.8200 / $122.1400 | Buy Now |
|
ComSIT USA | MICROPROCESSOR-COMPATIBLE 12-BIT D/A CONVERTER D/A Converter, 1 Func, Parallel, Word Input Loading, 0.4us Settling Time, CDIP28 RoHS: Not Compliant | Europe - 11 |
|
RFQ | |
DISTI #
AD567JD
|
Richardson RFPD | CONVERTER - DAC RoHS: Not Compliant Min Qty: 5 | 0 |
|
$109.5200 / $125.6200 | Buy Now |
|
Chip1Cloud | IC DAC 12BIT MONO 28-CDIP | 5200 |
|
RFQ |
Part Details for AD567JD
AD567JD CAD Models
AD567JD Part Data Attributes:
|
AD567JD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD567JD
Analog Devices Inc
12-Bit Current Output, Microprocessor-Compatible DAC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERAMIC, DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | D-28-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -1.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.54 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Settling Time-Max | 0.5 µs | |
Settling Time-Nom (tstl) | 0.4 µs | |
Supply Current-Max | 25 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for AD567JD
This table gives cross-reference parts and alternative options found for AD567JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD567JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8780101XA | 12-Bit Current Output, Microprocessor-Compatible DAC | Analog Devices Inc | AD567JD vs 5962-8780101XA |
AD567JN | IC PARALLEL, WORD INPUT LOADING, 0.4 us SETTLING TIME, 12-BIT DAC, PDIP28, PLASTIC, DIP-28, Digital to Analog Converter | Analog Devices Inc | AD567JD vs AD567JN |
5962-8780101XX | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28, Digital to Analog Converter | Analog Devices Inc | AD567JD vs 5962-8780101XX |
AD567JD/+ | IC PARALLEL, WORD INPUT LOADING, 0.4 us SETTLING TIME, 12-BIT DAC, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28, Digital to Analog Converter | Analog Devices Inc | AD567JD vs AD567JD/+ |
AD567KN | IC PARALLEL, WORD INPUT LOADING, 0.4 us SETTLING TIME, 12-BIT DAC, PDIP28, PLASTIC, DIP-28, Digital to Analog Converter | Analog Devices Inc | AD567JD vs AD567KN |
AD567SD | 12-Bit Current Output, Microprocessor-Compatible DAC | Analog Devices Inc | AD567JD vs AD567SD |
AD567KD | 12-Bit Current Output, Microprocessor-Compatible DAC | Analog Devices Inc | AD567JD vs AD567KD |
AD567SD/883B | 12-Bit Current Output, Microprocessor-Compatible DAC | Analog Devices Inc | AD567JD vs AD567SD/883B |