There are no models available for this part yet.
Overview of AD567SD by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD567SD | Analog Devices | IC, MONO 12-BIT D/A CONV | |
AD567SD/883B | Analog Devices | IC, MONO 12-BIT D/A CONV |
Price & Stock for AD567SD by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-AD567SD-ND
|
DigiKey | IC DAC 12BIT A-OUT 28CDIP Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$510.8600 | Buy Now | |
DISTI #
AD567SD-ND
|
DigiKey | IC DAC 12BIT A-OUT 28CDIP Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$442.0880 / $476.0300 | Buy Now | |
DISTI #
584-AD567SD
|
Mouser Electronics | Digital to Analog Converters - DAC IC, MONO 12-BIT D/A CONV RoHS: Not Compliant | 0 |
|
$442.0900 / $468.1900 | Order Now | |
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.4us Settling Time, CDIP28 RoHS: Not Compliant Status: Active Min Qty: 1 | 4 |
|
$438.4000 / $515.7700 | Buy Now | ||
DISTI #
AD567SD
|
Richardson RFPD | CONVERTER - DAC RoHS: Not Compliant Min Qty: 1 | 0 |
|
$450.9300 / $480.9900 | Buy Now |
CAD Models for AD567SD by Analog Devices Inc
Part Data Attributes for AD567SD by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
HERMETIC SEALED, CERAMIC, DIP-28
|
Pin Count
|
28
|
Manufacturer Package Code
|
D-28-2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.39.00.01
|
Analog Output Voltage-Max
|
10 V
|
Analog Output Voltage-Min
|
-1.5 V
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
PARALLEL, WORD
|
JESD-30 Code
|
R-CDIP-T28
|
JESD-609 Code
|
e0
|
Length
|
35.54 mm
|
Linearity Error-Max (EL)
|
0.0244%
|
Negative Supply Voltage-Nom
|
-15 V
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP28,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.72 mm
|
Settling Time-Max
|
0.5 µs
|
Settling Time-Nom (tstl)
|
0.4 µs
|
Supply Current-Max
|
25 mA
|
Supply Voltage-Nom
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
15.24 mm
|
Alternate Parts for AD567SD
This table gives cross-reference parts and alternative options found for AD567SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD567SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD567JN | IC PARALLEL, WORD INPUT LOADING, 0.4 us SETTLING TIME, 12-BIT DAC, PDIP28, PLASTIC, DIP-28, Digital to Analog Converter | Analog Devices Inc | AD567SD vs AD567JN |
5962-8780101XX | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28, Digital to Analog Converter | Analog Devices Inc | AD567SD vs 5962-8780101XX |
AD567JD | 12-Bit Current Output, Microprocessor-Compatible DAC | Analog Devices Inc | AD567SD vs AD567JD |
AD567KD/+ | IC IC,D/A CONVERTER,SINGLE,12-BIT,BIPOLAR,DIP,28PIN, Digital to Analog Converter | Analog Devices Inc | AD567SD vs AD567KD/+ |
AD567KN | IC PARALLEL, WORD INPUT LOADING, 0.4 us SETTLING TIME, 12-BIT DAC, PDIP28, PLASTIC, DIP-28, Digital to Analog Converter | Analog Devices Inc | AD567SD vs AD567KN |
AD567KD | 12-Bit Current Output, Microprocessor-Compatible DAC | Analog Devices Inc | AD567SD vs AD567KD |
AD567SD/883B | 12-Bit Current Output, Microprocessor-Compatible DAC | Analog Devices Inc | AD567SD vs AD567SD/883B |
Related Parts for AD567SD
-
AD7829BRU-REEL7Analog to Digital Converters
-
AD5622YKSZ-2REEL7Digital to Analog Converters
-
AMN33112Other Analog ICs
-
TPS54335ADRCRSwitching Regulator or Controllers
-
AD549LHZOperational Amplifiers
-
SN65HVD73DGSRLine Driver or Receivers
-
AD7280ABSTZPower Management Circuits
-
AD5114BCPZ80-RL7Digital Potentiometers
-
AD621AR-REELInstrumentation Amplifiers