-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 V 18-Bit nanoDAC® in a SOT-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7991YRJZ-1500RL7 | Analog Devices | 12-BIT 4-CHANNEL I2C ADC IN SO | |
AD5060YRJZ-1500RL7 | Analog Devices | 16bit 1.5LSB buffered DAC in S | |
AD5726YRSZ-1500RL7 | Analog Devices | Quad 12Bit DAC 0.5 LSB INL SER |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD5680BCPZ-1500RL7-ND
|
DigiKey | IC DAC 18BIT V-OUT 8LFCSP-WD Min Qty: 56 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
4798 In Stock |
|
$5.4300 | Buy Now |
DISTI #
AD5680BCPZ-1500RL7TR-ND
|
DigiKey | IC DAC 18BIT V-OUT 8LFCSP-WD Min Qty: 56 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | AD5678 - D/A Converter, Serial Input Loading, 6us Settling Time, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4798 |
|
$4.6600 / $5.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5680BCPZ-1500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5680BCPZ-1500RL7
Analog Devices Inc
5 V 18-Bit nanoDAC® in a SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-23 | |
Package Description | LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-15 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-N8 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.85 mm | |
Settling Time-Nom (tstl) | 80 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |