-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 16-Bit nanoDAC+™ with SPI Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9697
|
Newark | Da Converter, 16Bit, Tssop, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:3 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Tssop, No. Of Pins:16Pins, Input Channel Type:Serial Rohs Compliant: Yes |Analog Devices AD5689BRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 112 |
|
$8.0800 / $11.7100 | Buy Now |
DISTI #
505-AD5689BRUZ-ND
|
DigiKey | IC DAC 16BIT V-OUT 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
173 In Stock |
|
$7.1329 / $11.2600 | Buy Now |
DISTI #
584-AD5689BRUZ
|
Mouser Electronics | Digital to Analog Converters - DAC Dual, 16-Bit nanoDAC+ with SPI Interface RoHS: Compliant | 457 |
|
$7.0400 / $11.2600 | Buy Now |
|
Analog Devices Inc | 16-Bit 2-ch SPI nanoDAC+ Min Qty: 1 Package Multiple: 96 | 131 |
|
$4.9200 / $11.2600 | Buy Now |
DISTI #
79645369
|
Verical | DAC 2-CH Resistor-String 16-bit 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 | Americas - 192 |
|
$6.7780 / $7.8040 | Buy Now |
DISTI #
70833911
|
Verical | DAC 2-CH Resistor-String 16-bit 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2318 | Americas - 92 |
|
$6.7670 / $10.0030 | Buy Now |
|
Ameya Holding Limited | AD5689BRUZ 双 16 位-Bit DAC, SPI接口, 16针 TSSOP封装 | 131 |
|
RFQ | |
|
Chip1Cloud | Dual, 16-/12-Bit nanoDAC+ with SPI Interface | IC DAC 16BIT V-OUT 16TSSOP | 22000 |
|
RFQ | |
DISTI #
C1S103100976380
|
Chip1Stop | DAC 2-CH Resistor-String 16-bit 16-Pin TSSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 95 |
|
$6.2800 / $7.7000 | Buy Now |
DISTI #
4017580
|
element14 Asia-Pacific | DA CONVERTER, 16BIT, TSSOP RoHS: Compliant Min Qty: 1 Container: Each | 112 |
|
$7.4229 / $11.8678 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5689BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5689BRUZ
Analog Devices Inc
Dual, 16-Bit nanoDAC+™ with SPI Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0046% | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 8 µs | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Current-Max | 0.7 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |