Part Details for AD570JD by Analog Devices Inc
Overview of AD570JD by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD570JD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD570JD-ND
|
DigiKey | IC ADC 8BIT SAR 18CDIP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
693 In Stock |
|
$152.6500 | Buy Now |
DISTI #
AD570JD-ND
|
DigiKey | IC ADC 8BIT SAR 18CDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4 In Stock |
|
$141.9600 / $151.5700 | Buy Now |
DISTI #
584-AD570JD
|
Mouser Electronics | Analog to Digital Converters - ADC IC, MONO 8-BIT A/D CONV RoHS: Not Compliant | 1 |
|
$139.7900 / $151.5600 | Buy Now |
|
Analog Devices Inc | IC, MONO 8-BIT A/D CONV Min Qty: 1 Package Multiple: 1 | 564 |
|
$104.3300 / $151.5700 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 8 Bit, 18 Pin, DIP | 2 |
|
$111.8055 / $117.6900 | Buy Now |
|
Rochester Electronics | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, Bipolar, CDIP18 RoHS: Not Compliant Status: Active Min Qty: 1 | 693 |
|
$131.0000 / $154.1200 | Buy Now |
|
ComSIT USA | COMPLETE 8-BIT A-TO-D CONVERTER ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, Bipolar, CDIP18 RoHS: Not Compliant | Europe - 5 |
|
RFQ |
Part Details for AD570JD
AD570JD CAD Models
AD570JD Part Data Attributes
|
AD570JD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD570JD
Analog Devices Inc
Complete 8-Bit Successive Approximation Analog-to-Digital Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | SIDE BRAZED, CERAMIC, DIP-18 | |
Pin Count | 18 | |
Manufacturer Package Code | D-18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Conversion Time-Max | 40 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-CDIP-T18 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.2% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 0.04 MHz | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for AD570JD
This table gives cross-reference parts and alternative options found for AD570JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD570JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8680201VA | ADC, Successive Approximation, | Rochester Electronics LLC | AD570JD vs 5962-8680201VA |
AD570SD/883B | Complete 8-Bit Successive Approximation Analog-to-Digital Converter | Analog Devices Inc | AD570JD vs AD570SD/883B |