-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 12-Bit, Serial Input, Unipolar/Bipolar, Voltage Output DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5726YRSZ-REELCT-ND
|
DigiKey | IC DAC 12BIT V-OUT 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2690 In Stock |
|
$19.0779 / $28.3200 | Buy Now |
DISTI #
584-AD5726YRSZ-R
|
Mouser Electronics | Digital to Analog Converters - DAC Quad, 12-Bit, Serial Input, Unipolar/Bipolar, Voltage Output DAC RoHS: Compliant | 520 |
|
$18.4900 / $28.3100 | Buy Now |
DISTI #
V36:1790_06209860
|
Arrow Electronics | DAC 4-CH R-2R 12-bit 16-Pin SSOP T/R Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks Date Code: 2324 | Americas - 1500 |
|
$17.9000 | Buy Now |
|
Analog Devices Inc | Quad 12Bit DAC 0.5 LSB INL SER Min Qty: 1 Package Multiple: 1500 | 5038 |
|
$13.8000 / $28.3200 | Buy Now |
DISTI #
35242000
|
Verical | DAC 4-CH R-2R 12-bit 16-Pin SSOP T/R Min Qty: 1500 Package Multiple: 1500 | Americas - 4500 |
|
$17.9000 | Buy Now |
DISTI #
69836186
|
Verical | DAC 4-CH R-2R 12-bit 16-Pin SSOP T/R Min Qty: 1500 Package Multiple: 1500 Date Code: 2324 | Americas - 1500 |
|
$17.9000 | Buy Now |
|
Ameya Holding Limited | IC DAC 12BIT QUAD SERIAL 16-SSOP | 5038 |
|
RFQ | |
DISTI #
AD5726YRSZ-REEL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1500 | 0 |
|
$19.0000 | Buy Now |
|
Chip1Cloud | IC DAC 12BIT QUAD SERIAL 16-SSOP | 2500 |
|
RFQ | |
DISTI #
4307939
|
Farnell | D/A CONVERTER, 12BIT, SSOP-16 RoHS: Compliant Min Qty: 1500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$18.9272 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5726YRSZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5726YRSZ-REEL
Analog Devices Inc
Quad, 12-Bit, Serial Input, Unipolar/Bipolar, Voltage Output DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, MO-150AC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RS-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 6.2 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Settling Time-Max | 13 µs | |
Settling Time-Nom (tstl) | 13 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for AD5726YRSZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5726YRSZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5726YRSZ-500RL7 | Quad, 12-Bit, Serial Input, Unipolar/Bipolar, Voltage Output DAC | Analog Devices Inc | AD5726YRSZ-REEL vs AD5726YRSZ-500RL7 |