Part Details for AD574ASE/883B by Analog Devices Inc
Overview of AD574ASE/883B by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD574ASE/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD574ASE/883B-ND
|
DigiKey | IC ADC 12BIT SAR 28LCC Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$388.3500 | Buy Now |
DISTI #
584-AD574ASE883B
|
Mouser Electronics | Analog to Digital Converters - ADC IC, MONO 12-BIT A/D CONV RoHS: Not Compliant | 5 |
|
$365.9100 / $365.9700 | Buy Now |
|
Quest Components | 1 |
|
$355.1296 | Buy Now | |
|
Rochester Electronics | AD574A - Complete 12-Bit A/D Converter RoHS: Not Compliant Status: Active Min Qty: 1 | 15133 |
|
$358.3600 / $421.6000 | Buy Now |
DISTI #
AD574ASE/883B
|
Richardson RFPD | CONVERTER - ADC RoHS: Not Compliant Min Qty: 1 | 0 |
|
$368.6100 / $393.1800 | Buy Now |
Part Details for AD574ASE/883B
AD574ASE/883B CAD Models
AD574ASE/883B Part Data Attributes:
|
AD574ASE/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD574ASE/883B
Analog Devices Inc
Complete 12-Bit A/D Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | E-28-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 16.5 V | |
Analog Input Voltage-Min | -16.5 V | |
Conversion Time-Max | 35 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.54 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.43 mm |
Alternate Parts for AD574ASE/883B
This table gives cross-reference parts and alternative options found for AD574ASE/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD574ASE/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD574AKE | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CQCC28, CERAMIC, LCC-28, Analog to Digital Converter | Analog Devices Inc | AD574ASE/883B vs AD574AKE |
AD574ASE/883B | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, CQCC28, CERAMIC, LCC-28 | Rochester Electronics LLC | AD574ASE/883B vs AD574ASE/883B |
AD574ATE/883B | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, CQCC28, CERAMIC, LCC-28 | Rochester Electronics LLC | AD574ASE/883B vs AD574ATE/883B |
5962-85127023C | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CQCC28, LEAD FREE, QCC-28 | Maxim Integrated Products | AD574ASE/883B vs 5962-85127023C |
HADC574ZBCC | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CMOS, CQCC28, | Signal Processing Technologies | AD574ASE/883B vs HADC574ZBCC |
AD574AUE/883B | Complete 12-Bit A/D Converter | Analog Devices Inc | AD574ASE/883B vs AD574AUE/883B |
5962-85127023X | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CQCC28, CERAMIC, LCC-28, Analog to Digital Converter | Analog Devices Inc | AD574ASE/883B vs 5962-85127023X |
HADC574ZBMC/883 | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CMOS, CQCC28, | Signal Processing Technologies | AD574ASE/883B vs HADC574ZBMC/883 |
HADC574ZBIC | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CMOS, CQCC28, | Signal Processing Technologies | AD574ASE/883B vs HADC574ZBIC |
HADC574ZCMC | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CMOS, CQCC28, | Signal Processing Technologies | AD574ASE/883B vs HADC574ZCMC |