-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Channel, 16-Bit Current and Voltage Output DAC with Dynamic Power Control
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD5753BCPZ-RL7CT-ND
|
DigiKey | 1 CHANNEL, 16-BIT +/-4-TO-20 MA Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1465 In Stock |
|
$11.2474 / $16.2900 | Buy Now |
DISTI #
584-AD5753BCPZ-RL7
|
Mouser Electronics | Digital to Analog Converters - DAC 1 Channel, 16-Bit +/-4-to-20 mA and Vout RoHS: Compliant | 1467 |
|
$10.3000 / $16.2800 | Buy Now |
|
Analog Devices Inc | 1 Channel, 16-Bit +/-4-to-20 m Min Qty: 1 Package Multiple: 750 | 1043 |
|
$7.6800 / $16.2900 | Buy Now |
|
Ameya Holding Limited | 1043 |
|
RFQ | ||
DISTI #
AD5753BCPZ-RL7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 750 | 0 |
|
$10.0500 / $10.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5753BCPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5753BCPZ-RL7
Analog Devices Inc
Single-Channel, 16-Bit Current and Voltage Output DAC with Dynamic Power Control
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-05-16 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-XQCC-N40 | |
Length | 6 mm | |
Linearity Error-Max (EL) | 0.013% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |