-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6681
|
Newark | Da Converter, 16Bit, Lfcsp-Ep, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:3 Wire, 4 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Range:-33V To 0V, 5V To 33V, Adc/Dac Case Style:Lfcsp-Ep, No. Of Pins:40Pins Rohs Compliant: Yes |Analog Devices AD5753BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 90 |
|
$11.6900 / $16.9300 | Buy Now |
DISTI #
505-AD5753BCPZ-ND
|
DigiKey | IC DAC 16BIT V OR A-OUT 40LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
23 In Stock |
|
$10.3165 / $16.2900 | Buy Now |
DISTI #
584-AD5753BCPZ
|
Mouser Electronics | Analog to Digital Converters - ADC 1 Channel, 16-Bit +/-4-to-20 mA and Vout RoHS: Compliant | 167 |
|
$11.2400 / $16.2800 | Buy Now |
|
Analog Devices Inc | 1 Channel, 16-Bit +/-4-to-20 m Min Qty: 1 Package Multiple: 1 | 205 |
|
$7.6800 / $16.2900 | Buy Now |
DISTI #
AD5753BCPZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 65 | 0 |
|
$10.0500 / $10.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy