-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multiple Range, 16-Bit, Bipolar, Voltage Output DACs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9711
|
Newark | Da Converter, 16Bit, Tssop, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:4 Wire, Spi, Serial, Supply Voltage Range:-16.5V To 0V, 4.75V To 30V, Adc/Dac Case Style:Tssop, No. Of Pins:16Pins, Input Channel Type:Serial Rohs Compliant: Yes |Analog Devices AD5761ARUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 46 |
|
$6.1900 / $8.6600 | Buy Now |
DISTI #
505-AD5761ARUZ-ND
|
DigiKey | IC DAC 16BIT V-OUT 16TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
96 In Stock |
|
$4.7313 / $8.3400 | Buy Now |
DISTI #
584-AD5761ARUZ
|
Mouser Electronics | Digital to Analog Converters - DAC Multiple Range, 16-Bit, Bipolar, Voltage Output DACs RoHS: Compliant | 334 |
|
$4.5400 / $8.3300 | Buy Now |
|
Analog Devices Inc | 16-BIT 8LSB, No Reference Min Qty: 1 Package Multiple: 96 | 212 |
|
$3.3000 / $8.3400 | Buy Now |
|
Rochester Electronics | AD5761 - Multiple Range, 16-Bit, Voltage Output DAC RoHS: Compliant Status: Active Min Qty: 1 | 43 |
|
$4.3000 / $5.0600 | Buy Now |
|
Chip1Cloud | 580 |
|
RFQ | ||
DISTI #
4017633
|
element14 Asia-Pacific | DA CONVERTER, 16BIT, TSSOP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.9975 / $8.8048 | Buy Now |
DISTI #
4017633
|
Farnell | DA CONVERTER, 16BIT, TSSOP RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 46 |
|
$4.6692 / $8.2589 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5761ARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5761ARUZ
Analog Devices Inc
Multiple Range, 16-Bit, Bipolar, Voltage Output DACs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10.5 V | |
Analog Output Voltage-Min | -10.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 0.0125 µs | |
Settling Time-Nom (tstl) | 9 µs | |
Supply Current-Max | 6.5 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |