-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
120 mA, Current Sinking, 10-Bit, I<sup>2</sup>C DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2300
|
Newark | Da Converter, 10Bit, I2C, Wlcsp-9 Rohs Compliant: Yes |Analog Devices AD5821ABCBZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 319 |
|
$1.4500 / $2.9400 | Buy Now |
DISTI #
505-AD5821ABCBZ-REEL7CT-ND
|
DigiKey | IC DAC 10BIT A-OUT 9WLCSP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1953 In Stock |
|
$1.2473 / $2.8300 | Buy Now |
DISTI #
584-AD5821ABCBZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC Lens D1river 120mA DAC for AF RoHS: Compliant | 2479 |
|
$1.2200 / $2.8300 | Buy Now |
|
Analog Devices Inc | Lens D1river 120mA DAC for AF Min Qty: 1 Package Multiple: 3000 | 413 |
|
$1.2473 / $2.8300 | Buy Now |
DISTI #
26633782
|
Verical | DAC 1-CH 10-bit 9-Pin WLCSP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$1.5833 | Buy Now |
|
Rochester Electronics | Lens D1river 120mA DAC for AF RoHS: Compliant Status: Active Min Qty: 1 | 45 |
|
$1.1800 / $1.3900 | Buy Now |
|
Ameya Holding Limited | IC DAC 10BIT CURRENTSINK 9-WLCSP | 413 |
|
RFQ | |
DISTI #
AD5821ABCBZ-R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5821ABCBZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5821ABCBZ-REEL7
Analog Devices Inc
120 mA, Current Sinking, 10-Bit, I<sup>2</sup>C DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | WLCSP-9 | |
Pin Count | 9 | |
Manufacturer Package Code | CB-9-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | 0.48 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PBGA-B9 | |
JESD-609 Code | e3 | |
Length | 1.69 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.65 mm | |
Settling Time-Nom (tstl) | 250 µs | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.515 mm |