Part Details for AD589JR by Analog Devices Inc
Overview of AD589JR by Analog Devices Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Renewable Energy
Telecommunications
Automotive
Price & Stock for AD589JR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 64 |
|
RFQ | ||
|
Quest Components | Voltage Reference, Fixed, 1.2V, 8 Pin, Plastic, SOP | 338 |
|
$2.4750 / $6.1875 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 1.2V, 8 Pin, Plastic, SOP | 436 |
|
$2.7225 / $4.9500 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 1.2V, 8 Pin, Plastic, SOP | 4 |
|
$4.3750 / $5.2500 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 1.2V, 8 Pin, Plastic, SOP | 7 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 1.2V, 8 Pin, Plastic, SOP | 80 |
|
$3.8156 / $6.1875 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 1.2V, 8 Pin, Plastic, SOP | 28 |
|
$4.1250 / $6.1875 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 1.2V, 8 Pin, Plastic, SOP | 399 |
|
$2.8470 / $6.5700 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 1.2V, 8 Pin, Plastic, SOP | 32 |
|
$3.2850 / $6.5700 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 1.2V, 8 Pin, Plastic, SOP | 1390 |
|
$1.8750 / $3.7500 | Buy Now |
Part Details for AD589JR
AD589JR CAD Models
AD589JR Part Data Attributes:
|
AD589JR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD589JR
Analog Devices Inc
IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8, MS-012AA, SOIC-8, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.25 V | |
Output Voltage-Min | 1.2 V | |
Output Voltage-Nom | 1.235 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 5 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 2.8% | |
Width | 3.9 mm |
Alternate Parts for AD589JR
This table gives cross-reference parts and alternative options found for AD589JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD589JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD589JRZ | Two-Terminal IC 1.2 V Reference | Analog Devices Inc | AD589JR vs AD589JRZ |
LM285EOA-1.2723 | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8, | Telcom Semiconductor Inc | AD589JR vs LM285EOA-1.2723 |
LM285EOA-1.2 | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8, | Telcom Semiconductor Inc | AD589JR vs LM285EOA-1.2 |
TC04BCOA | Two Terminal Voltage Reference, 1 Output, 1.26V, BIPolar, PDSO8 | Teledyne Technologies Inc | AD589JR vs TC04BCOA |
LM285EOA-1.2713 | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8, | Telcom Semiconductor Inc | AD589JR vs LM285EOA-1.2713 |
LM285BEOA-1.2 | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8, | Telcom Semiconductor Inc | AD589JR vs LM285BEOA-1.2 |
LM285BEOA-1.2723 | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8, | Telcom Semiconductor Inc | AD589JR vs LM285BEOA-1.2723 |
LM385COA-1.2 | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8, | Telcom Semiconductor Inc | AD589JR vs LM385COA-1.2 |
AD589JR-REEL | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8, MS-012AA, SOIC-8, Voltage Reference | Analog Devices Inc | AD589JR vs AD589JR-REEL |
AD589JRZ-REEL | Two-Terminal IC 1.2 V Reference | Analog Devices Inc | AD589JR vs AD589JRZ-REEL |