There are no models available for this part yet.
Overview of AD632BD by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD632BD by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-AD632BD-ND
|
DigiKey | IC PREC MULTIPLIER MONO 14-CDIP Min Qty: 4 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
4811 In Stock |
|
$97.0400 | Buy Now | |
DISTI #
AD632BD-ND
|
DigiKey | IC PREC MULTIPLIER MONO 14-CDIP Min Qty: 4 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | ||
Analog Devices Inc | MULTIPLIER IC Package Multiple: 1 | 0 |
|
$125.5000 / $209.1000 | Buy Now | ||
Rochester Electronics | Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, BIPolar, CDIP14 RoHS: Not Compliant Status: Active Min Qty: 1 | 4811 |
|
$83.2800 / $97.9700 | Buy Now | ||
DISTI #
AD632BD
|
Richardson RFPD | MULTIPLIER/DIVIDER RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for AD632BD by Analog Devices Inc
Part Data Attributes for AD632BD by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
SIDE BRAZED, TO-116, CERAMIC, DIP-14
|
Pin Count
|
14
|
Manufacturer Package Code
|
D-14
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
ANALOG MULTIPLIER OR DIVIDER
|
Bandwidth-Nom
|
1 MHz
|
JESD-30 Code
|
R-CDIP-T14
|
JESD-609 Code
|
e0
|
Length
|
18.885 mm
|
Neg Supply Voltage-Max (Vsup)
|
-18 V
|
Neg Supply Voltage-Min (Vsup)
|
-8 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Negative Input Voltage-Max
|
-10 V
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Positive Input Voltage-Max
|
10 V
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.95 mm
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Min (Vsup)
|
8 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.62 mm
|
Alternate Parts for AD632BD
This table gives cross-reference parts and alternative options found for AD632BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD632BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD632TD/883 | IC ANALOG MULTIPLIER OR DIVIDER, CDIP14, SIDE BRAZED, CERAMIC,DIP-14, Analog Computational Function | Analog Devices Inc | AD632BD vs AD632TD/883 |
AD632TD/883B | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | AD632BD vs AD632TD/883B |
AD632AD | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | AD632BD vs AD632AD |
AD632SD/883B | Internally Trimmed Precision IC Multiplier Package: 14 ld Bottom-Brazed CerDIP; No of Pins: 14; Temperature Range: MILITARY; Container: 25/Tube | Analog Devices Inc | AD632BD vs AD632SD/883B |
AD632ADZ | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | AD632BD vs AD632ADZ |
AD632SD | Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, BIPolar, PDIP14, | Burr-Brown Corp | AD632BD vs AD632SD |
AD632AD | Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, BIPolar, PDIP14, | Burr-Brown Corp | AD632BD vs AD632AD |
Related Parts for AD632BD
-
AD632ADAnalog Computational Functions
-
AD746JROperational Amplifiers
-
AD7664ASTZAnalog to Digital Converters
-
ADG636YRUMultiplexers or Switches
-
LPC2144FBD64Microcontrollers
-
AM1D-1209SH30-RZOther Analog ICs
-
AD5790BCPZDigital to Analog Converters
-
ADP5070ACPZSwitching Regulator or Controllers
-
MLD1N06CLT4Power Field-Effect Transistors