Part Details for AD632TD/883B by Analog Devices Inc
Overview of AD632TD/883B by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD632TD/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9489
|
Newark | Analog Multiplier Or Divider, 1 Func, 1Mhz Band Width, Bipolar, Cdip14 |Analog Devices AD632TD/883B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.8000 / $187.1800 | Buy Now |
DISTI #
AD632TD/883B-ND
|
DigiKey | IC PREC MULTIPLIER MONO 14CERDIP Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | MULTIPLIER IC Min Qty: 1 Package Multiple: 1 | 50 |
|
$153.0400 / $255.0700 | Buy Now |
DISTI #
ANALOG DEVICES AD632TD/883B
|
PEI Genesis | Analog Multiplier Or Divider | 0 |
|
Buy Now | |
DISTI #
AD632TD/883B
|
Richardson RFPD | MULTIPLIER/DIVIDER RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for AD632TD/883B
AD632TD/883B CAD Models
AD632TD/883B Part Data Attributes:
|
AD632TD/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD632TD/883B
Analog Devices Inc
Internally Trimmed Precision IC Multiplier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | SIDE BRAZED, TO-116, CERAMIC, DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | D-14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG MULTIPLIER OR DIVIDER | |
Bandwidth-Nom | 1 MHz | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.885 mm | |
Neg Supply Voltage-Max (Vsup) | -22 V | |
Neg Supply Voltage-Min (Vsup) | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Negative Input Voltage-Max | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Positive Input Voltage-Max | 10 V | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.95 mm | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for AD632TD/883B
This table gives cross-reference parts and alternative options found for AD632TD/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD632TD/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD632TD | Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, BIPolar, PDIP14, | Burr-Brown Corp | AD632TD/883B vs AD632TD |
AD632TD | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | AD632TD/883B vs AD632TD |
AD632ADZ | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | AD632TD/883B vs AD632ADZ |
AD632SD | Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, BIPolar, PDIP14, | Burr-Brown Corp | AD632TD/883B vs AD632SD |
AD632TD/883 | IC ANALOG MULTIPLIER OR DIVIDER, CDIP14, SIDE BRAZED, CERAMIC,DIP-14, Analog Computational Function | Analog Devices Inc | AD632TD/883B vs AD632TD/883 |
AD632SD | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | AD632TD/883B vs AD632SD |
AD632SD/883B | Internally Trimmed Precision IC Multiplier Package: 14 ld Bottom-Brazed CerDIP; No of Pins: 14; Temperature Range: MILITARY; Container: 25/Tube | Analog Devices Inc | AD632TD/883B vs AD632SD/883B |
AD632BD | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | AD632TD/883B vs AD632BD |
AD632BD | Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, BIPolar, PDIP14, | Burr-Brown Corp | AD632TD/883B vs AD632BD |