Part Details for AD636JCHIP by Analog Devices Inc
Overview of AD636JCHIP by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AD636JCHIP
AD636JCHIP CAD Models
AD636JCHIP Part Data Attributes:
|
AD636JCHIP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD636JCHIP
Analog Devices Inc
IC RMS TO DC CONVERTER, 0.1 MHz, UUC10, DIE-11, Analog Special Function Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIE | |
Package Description | DIE-11 | |
Pin Count | 11 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | RMS TO DC CONVERTER | |
JESD-30 Code | X-XUUC-N10 | |
Negative Supply Voltage-Max | -16.5 V | |
Negative Supply Voltage-Min | -2.5 V | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Frequency-Max | 0.1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Positive Input Voltage-Max | 0.2 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 16.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Error-Max | 1% |
Alternate Parts for AD636JCHIP
This table gives cross-reference parts and alternative options found for AD636JCHIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD636JCHIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX636JC/D | RMS to DC Converter, 1 Func, 0.1MHz, Bipolar, DIE | Maxim Integrated Products | AD636JCHIP vs MX636JC/D |