-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Level, True RMS-to-DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9321
|
Newark | Rms-Dc Converter, 1%, 1.5Mhz, 0.8A, Accuracy:1%, Bandwidth:1.5Mhz, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Digital Ic Case:Sbdip, No. Of Pins:14Pins, Supply Voltage Range:5V To 24V, +2V, -2.5V To ± 16.5V Rohs Compliant: Yes |Analog Devices AD636JDZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$50.5500 / $60.0300 | Buy Now |
DISTI #
AD636JDZ-ND
|
DigiKey | IC RMS TO DC CONVERTER 14CDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
28 In Stock |
|
$48.6311 / $57.7300 | Buy Now |
DISTI #
584-AD636JDZ
|
Mouser Electronics | Power Management Specialized - PMIC RMS/DC CONVERTER IC RoHS: Compliant | 0 |
|
$48.6100 / $57.7200 | Order Now |
|
Analog Devices Inc | RMS/DC CONVERTER IC Min Qty: 1 Package Multiple: 25 | 176 |
|
$34.0600 / $57.7300 | Buy Now |
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Quest Components | 25 |
|
$36.2016 / $40.2240 | Buy Now | |
|
Rochester Electronics | AD636 - RMS/DC CONVERTER IC RoHS: Compliant Status: Active Min Qty: 1 | 13 |
|
$42.9400 / $50.5200 | Buy Now |
DISTI #
4023531
|
element14 Asia-Pacific | RMS-DC CONVERTER, 1%, 1.5MHZ, 0.8A RoHS: Compliant Min Qty: 1 Container: Each | 27 |
|
$51.3650 / $60.6561 | Buy Now |
DISTI #
4023531
|
Farnell | RMS-DC CONVERTER, 1%, 1.5MHZ, 0.8A RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 22 |
|
$49.1472 / $58.3347 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD636JDZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD636JDZ
Analog Devices Inc
Low Level, True RMS-to-DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, SIDE BRAZED, CERAMIC, TO-116, DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | D-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | RMS TO DC CONVERTER | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e4 | |
Negative Supply Voltage-Max | -16.5 V | |
Negative Supply Voltage-Min | -2.5 V | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Frequency-Max | 0.1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Positive Input Voltage-Max | 0.2 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 16.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Error-Max | 1% | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD636JDZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD636JDZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX636JD | RMS to DC Converter, 1 Func, 0.1MHz, Bipolar, CDIP14 | Maxim Integrated Products | AD636JDZ vs MX636JD |
MX636JQ | RMS to DC Converter, 1 Func, 0.1MHz, Bipolar, CDIP14, CERAMIC, DIP-14 | Maxim Integrated Products | AD636JDZ vs MX636JQ |
AD636JD/+ | IC RMS TO DC CONVERTER, CDIP14, HERMETIC SEALED, SIDE BRAZED, CERAMIC, TO-116, DIP-14, Analog Special Function Converter | Analog Devices Inc | AD636JDZ vs AD636JD/+ |