Part Details for AD6644ASTZ-65 by Rochester Electronics LLC
Overview of AD6644ASTZ-65 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD6644ASTZ-40 | Analog Devices | 14 Bit 40 MSPS ADC | |
AD6644ASTZ-65 | Analog Devices | 14 Bit 65 MSPS ADC |
Part Details for AD6644ASTZ-65
AD6644ASTZ-65 CAD Models
AD6644ASTZ-65 Part Data Attributes
|
AD6644ASTZ-65
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD6644ASTZ-65
Rochester Electronics LLC
1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, LOW PROFILE, PLASTIC, MS-026BCC, QFP-52
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
Analog Input Voltage-Max | 2.2 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 65 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm |
Alternate Parts for AD6644ASTZ-65
This table gives cross-reference parts and alternative options found for AD6644ASTZ-65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD6644ASTZ-65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD6644AST-65 | 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, LOW PROFILE, PLASTIC, MS-026BCC, QFP-52 | Rochester Electronics LLC | AD6644ASTZ-65 vs AD6644AST-65 |