Part Details for AD6645ASQ-105 by Analog Devices Inc
Overview of AD6645ASQ-105 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD6645ASQ-105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, 52 Pin Plastic QFP | 21 |
|
$126.4000 / $158.0000 | Buy Now |
|
Quest Components | 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, 52 Pin Plastic QFP | 14 |
|
$94.8000 / $102.7000 | Buy Now |
|
Quest Components | 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, 52 Pin Plastic QFP | 2 |
|
$150.1000 / $158.0000 | Buy Now |
Part Details for AD6645ASQ-105
AD6645ASQ-105 CAD Models
AD6645ASQ-105 Part Data Attributes
|
AD6645ASQ-105
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD6645ASQ-105
Analog Devices Inc
IC 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, POWER, MS-026BCCHD, LQFP-52, Analog to Digital Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | HLQFP, QFP52,.47SQ | |
Pin Count | 52 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.C.3 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.2 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e0 | |
Length | 12 mm | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLQFP | |
Package Equivalence Code | QFP52,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE | |
Qualification Status | Not Qualified | |
Sample Rate | 105 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 12 mm |
Alternate Parts for AD6645ASQ-105
This table gives cross-reference parts and alternative options found for AD6645ASQ-105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD6645ASQ-105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS5423IPJYG4 | 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, PLASTIC, QFP-52 | Texas Instruments | AD6645ASQ-105 vs ADS5423IPJYG4 |
ADS5424MPJYREP | 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, GREEN, PLASTIC, HTQFP-52 | Texas Instruments | AD6645ASQ-105 vs ADS5424MPJYREP |
ADS5424IPJYG4 | 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, PLASTIC, QFP-52 | Texas Instruments | AD6645ASQ-105 vs ADS5424IPJYG4 |
ADS5424IPJYG3 | 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, PLASTIC, QFP-52 | Texas Instruments | AD6645ASQ-105 vs ADS5424IPJYG3 |
ADS5411IPGPR | 11-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 52-HTQFP -40 to 85 | Texas Instruments | AD6645ASQ-105 vs ADS5411IPGPR |
ADS5411IPJYG3 | 1-CH 11-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, PLASTIC, QFP-52 | Texas Instruments | AD6645ASQ-105 vs ADS5411IPJYG3 |
V62/06647-01XE | 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, GREEN, PLASTIC, HTQFP-52 | Texas Instruments | AD6645ASQ-105 vs V62/06647-01XE |
ADS5423IPGP | 14-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 52-HTQFP -40 to 85 | Texas Instruments | AD6645ASQ-105 vs ADS5423IPGP |
AD6645ASQ-80 | IC 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, POWER, MS-026BCCHD, LQFP-52, Analog to Digital Converter | Analog Devices Inc | AD6645ASQ-105 vs AD6645ASQ-80 |
ADS5411IPJYR | 1-CH 11-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, PLASTIC, QFP-52 | Texas Instruments | AD6645ASQ-105 vs ADS5411IPJYR |