There are no models available for this part yet.
Overview of AD664BE by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD664BE | Analog Devices | IC - 12-BIT QUAD DAC IC |
Price & Stock for AD664BE by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-AD664BE-ND
|
DigiKey | IC DAC 12BIT V-OUT 44CLCC Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$231.3380 / $267.2000 | Buy Now | |
DISTI #
584-AD664BE
|
Mouser Electronics | Digital to Analog Converters - DAC IC - 12-BIT QUAD DAC IC RoHS: Compliant | 3 |
|
$231.3000 / $265.4200 | Buy Now | |
Analog Devices Inc | IC - 12-BIT QUAD DAC IC Package Multiple: 1 | 0 |
|
$182.7000 / $267.2000 | Buy Now | ||
DISTI #
AD664BE
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1 | 0 |
|
$235.9700 / $251.7000 | Buy Now |
CAD Models for AD664BE by Analog Devices Inc
Part Data Attributes for AD664BE by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
LCC
|
Package Description
|
CERAMIC, LCC-44
|
Pin Count
|
44
|
Manufacturer Package Code
|
E-44-1
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
PARALLEL, WORD
|
JESD-30 Code
|
S-CQCC-N44
|
JESD-609 Code
|
e4
|
Length
|
16.5354 mm
|
Linearity Error-Max (EL)
|
0.0183%
|
Negative Supply Voltage-Nom
|
-15 V
|
Number of Bits
|
12
|
Number of Functions
|
4
|
Number of Terminals
|
44
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC44,.65SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.54 mm
|
Settling Time-Max
|
10 µs
|
Settling Time-Nom (tstl)
|
10 µs
|
Supply Current-Max
|
19 mA
|
Supply Voltage-Nom
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Gold (Au)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
16.5354 mm
|
Alternate Parts for AD664BE
This table gives cross-reference parts and alternative options found for AD664BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD664BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8871903MYA | D/A Converter, 1 Func, Parallel, Word Input Loading, CQCC44, LCC-44 | Defense Logistics Agency | AD664BE vs 5962-8871903MYA |
Related Parts for AD664BE
-
DSPIC33EP512GM310-I/PFMicrocontrollers
-
AD774BBDAnalog to Digital Converters
-
AD664BJDigital to Analog Converters
-
AD7402-8BRIZOther Analog ICs
-
TLE2144IDWROperational Amplifiers
-
ADG5412BRUZMultiplexers or Switches
-
ADM2582EBRWZLine Driver or Receivers
-
TLE8209-2EPeripheral Drivers
-
TPS73718DCQRG4Linear Regulator ICs