-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor-Compatible 12-Bit D/A Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9339
|
Newark | Da Converter, 12Bit, Dip, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:Cmos, Parallel, Ttl, Supply Voltage Range:± 11.4V To ± 16.5V, Adc/Dac Case Style:Wdip, No. Of Pins:28Pins, Input Channel Type:Parallel Rohs Compliant: Yes |Analog Devices AD667JNZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 196 |
|
$38.2300 / $47.2000 | Buy Now |
DISTI #
AD667JNZ-ND
|
DigiKey | IC DAC 12BIT V-OUT 28DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
94 In Stock |
|
$35.4914 / $45.3800 | Buy Now |
DISTI #
584-AD667JNZ
|
Mouser Electronics | Digital to Analog Converters - DAC IC - 12 BIT D/A CONVERTER RoHS: Compliant | 123 |
|
$36.7500 / $45.3800 | Buy Now |
DISTI #
V36:1790_06211070
|
Arrow Electronics | DAC 1-CH Current Steering 12-bit 28-Pin PDIP W Tube RoHS: Compliant Min Qty: 13 Package Multiple: 13 Lead time: 10 Weeks Date Code: 2350 | Americas - 32 |
|
$34.8100 / $42.0600 | Buy Now |
DISTI #
V99:2348_06211070
|
Arrow Electronics | DAC 1-CH Current Steering 12-bit 28-Pin PDIP W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2215 | Americas - 2 |
|
$24.3600 / $32.2836 | Buy Now |
|
Analog Devices Inc | IC - 12 BIT D/A CONVERTER Min Qty: 1 Package Multiple: 13 | 19 |
|
$22.6200 / $45.3800 | Buy Now |
|
ComSIT USA | MICROPROCESSOR-COMPATIBLE 12-BIT D/A CONVERTER D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, PDIP28 RoHS: Compliant | Europe - 10 |
|
RFQ | |
DISTI #
AD667JNZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 13 | 0 |
|
$32.8200 / $36.5800 | Buy Now |
DISTI #
4017662
|
element14 Asia-Pacific | DA CONVERTER, 12BIT, DIP RoHS: Compliant Min Qty: 1 Container: Each | 196 |
|
$37.4808 / $47.9332 | Buy Now |
DISTI #
4017662
|
Farnell | DA CONVERTER, 12BIT, DIP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 196 |
|
$35.2759 / $45.1145 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD667JNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD667JNZ
Analog Devices Inc
Microprocessor-Compatible 12-Bit D/A Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | N-28-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 36.705 mm | |
Linearity Error-Max (EL) | 0.0183% | |
Negative Supply Voltage-Nom | -12 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 4 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Current-Max | 25 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for AD667JNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD667JNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8865901XX | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP28, 1.490 X 0.610 INCH, 0.232 INCH HEIGHT, DIP-28, Digital to Analog Converter | Analog Devices Inc | AD667JNZ vs 5962-8865901XX |
5962-8865901XA | Microprocessor-Compatible 12-Bit D/A Converter | Analog Devices Inc | AD667JNZ vs 5962-8865901XA |
DAC667AH | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP28, | Burr-Brown Corp | AD667JNZ vs DAC667AH |
AD667AD | Microprocessor-Compatible 12-Bit D/A Converter | Analog Devices Inc | AD667JNZ vs AD667AD |
DAC667JP | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, PDIP28, | Burr-Brown Corp | AD667JNZ vs DAC667JP |