-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor-Compatible 12-Bit D/A Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD667KPZ-REELTR-ND
|
DigiKey | IC DAC 12BIT V-OUT 28PLCC Min Qty: 750 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$41.9372 | Buy Now |
DISTI #
584-AD667KPZ-R
|
Mouser Electronics | Digital to Analog Converters - DAC IC - 12-BIT D/A CONVERTER RoHS: Compliant | 0 |
|
$41.4000 | Order Now |
|
Analog Devices Inc | IC - 12-BIT D/A CONVERTER Min Qty: 750 Package Multiple: 750 | 1500 |
|
$29.3700 / $69.5300 | Buy Now |
DISTI #
AD667KPZ-REEL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 750 | 0 |
|
$41.7700 / $42.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD667KPZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD667KPZ-REEL
Analog Devices Inc
Microprocessor-Compatible 12-Bit D/A Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFJ | |
Pin Count | 28 | |
Manufacturer Package Code | P-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Settling Time-Nom (tstl) | 2 µs | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for AD667KPZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD667KPZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD667KP | Microprocessor-Compatible 12-Bit D/A Converter | Analog Devices Inc | AD667KPZ-REEL vs AD667KP |
AD667KP-REEL | IC PARALLEL, WORD INPUT LOADING, 3 us SETTLING TIME, 12-BIT DAC, PQCC28, PLASTIC, LCC-28, Digital to Analog Converter | Analog Devices Inc | AD667KPZ-REEL vs AD667KP-REEL |
AD667KPZ | Microprocessor-Compatible 12-Bit D/A Converter | Analog Devices Inc | AD667KPZ-REEL vs AD667KPZ |