Part Details for AD674BARZ by Analog Devices Inc
Overview of AD674BARZ by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD674BARZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD674BARZ-ND
|
DigiKey | IC ADC 12BIT SAR 28SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
10 In Stock |
|
$67.1094 / $78.3800 | Buy Now |
DISTI #
584-AD674BARZ
|
Mouser Electronics | Analog to Digital Converters - ADC IC, MONO 12-BIT ADC IC RoHS: Compliant | 33 |
|
$67.1000 / $78.3700 | Buy Now |
|
Analog Devices Inc | IC, MONO 12-BIT ADC IC Min Qty: 1 Package Multiple: 1 | 7374 |
|
$57.6200 / $78.3800 | Buy Now |
DISTI #
27126586
|
Verical | 1-Channel Single ADC SAR 12-bit Parallel 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$43.5900 / $47.3500 | Buy Now |
|
Rochester Electronics | AD674B - 12-Bit A/D Converter RoHS: Compliant Status: Active Min Qty: 1 | 18256 |
|
$60.1200 / $70.7300 | Buy Now |
DISTI #
AD674BARZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 10 | 0 |
|
$63.4200 / $70.6800 | Buy Now |
|
Chip1Cloud | IC ADC 12BIT MONO 3OUT 28SOIC | 2900 |
|
RFQ | |
DISTI #
C1S103100202744
|
Chip1Stop | Single Channel Single ADC SAR 12-bit Parallel 28-Pin SOIC W Tube RoHS: Compliant pbFree: Yes Container: Tube | 2 |
|
$35.7000 | Buy Now |
Part Details for AD674BARZ
AD674BARZ CAD Models
AD674BARZ Part Data Attributes:
|
AD674BARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD674BARZ
Analog Devices Inc
Complete 12-Bit A/D Converters
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RW-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 15 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -12 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for AD674BARZ
This table gives cross-reference parts and alternative options found for AD674BARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD674BARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD674BARZ | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDSO28, PLASTIC, SOIC-28 | Rochester Electronics LLC | AD674BARZ vs AD674BARZ |
AD674BAR | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDSO28, PLASTIC, SOIC-28 | Rochester Electronics LLC | AD674BARZ vs AD674BAR |
MX674AJCWI+ | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDSO28, ROHS COMPLIANT, SOIC-28 | Maxim Integrated Products | AD674BARZ vs MX674AJCWI+ |
SP674BAS | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO28, 0.300 INCH, SOIC-28 | Sipex Corporation | AD674BARZ vs SP674BAS |