Part Details for AD676AD by Analog Devices Inc
Overview of AD676AD by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for AD676AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD676AD-ND
|
DigiKey | IC ADC 16BIT SAR 28CDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$152.0884 / $162.3800 | Buy Now |
DISTI #
584-AD676AD
|
Mouser Electronics | Analog to Digital Converters - ADC IC, 16-BIT SAMPLING ADC RoHS: Not Compliant | 0 |
|
$149.1200 / $155.0800 | Order Now |
|
Analog Devices Inc | IC, 16-BIT SAMPLING ADC Min Qty: 1 Package Multiple: 1 | 14 |
|
$95.5100 / $162.3800 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Rochester Electronics | AD676 - 16-Bit Parallel 100 kSPS Sampling ADC RoHS: Not Compliant Status: Active Min Qty: 1 | 2 |
|
$140.3500 / $165.1100 | Buy Now |
DISTI #
AD676AD
|
Richardson RFPD | CONVERTER - ADC RoHS: Not Compliant Min Qty: 4 | 0 |
|
$144.3600 / $151.9500 | Buy Now |
Part Details for AD676AD
AD676AD CAD Models
AD676AD Part Data Attributes
|
AD676AD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD676AD
Analog Devices Inc
16-Bit Parallel 100 kSPS Sampling ADC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | D-28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 1000 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.003% | |
Negative Supply Voltage-Nom | -12 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.72 mm | |
Supply Current-Max | 18 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for AD676AD
This table gives cross-reference parts and alternative options found for AD676AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD676AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9474301MXA | 16-Bit Parallel 100 kSPS Sampling ADC | Analog Devices Inc | AD676AD vs 5962-9474301MXA |
AD676KD | 16-Bit Parallel 100 kSPS Sampling ADC | Analog Devices Inc | AD676AD vs AD676KD |
AD676KDZ | 16-Bit Parallel 100 kSPS Sampling ADC | Analog Devices Inc | AD676AD vs AD676KDZ |
AD676JN | 16-Bit Parallel 100 kSPS Sampling ADC | Analog Devices Inc | AD676AD vs AD676JN |