Converters
AD677JRZ
Analog Devices Inc
Description: 16-Bit, Serial, 100 kSPS Sampling ADC.

Overview of AD677JRZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD677JRZ-REEL Analog Devices IC, 16-BIT SAMPLING ADC
AD677JRZ Analog Devices IC, 16-BIT SAMPLING ADC

Price & Stock for AD677JRZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # AD677JRZ-ND
DigiKey IC ADC 16BIT SAR 28SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube 931
In Stock
  • 1 $101.6100
  • 10 $81.8230
  • 25 $76.7752
  • 100 $75.8500
$75.8500 / $101.6100 Buy Now
DISTI # 584-AD677JRZ
Mouser Electronics Analog to Digital Converters - ADC IC, 16-BIT SAMPLING ADC RoHS: Compliant 8
  • 1 $97.9300
  • 10 $76.7800
  • 27 $76.7700
  • 54 $75.8500
$75.8500 / $97.9300 Buy Now
Analog Devices Inc IC, 16-BIT SAMPLING ADC Package Multiple: 1 187
  • 1 $101.6100
  • 10 $81.8230
  • 25 $76.7752
  • 100 $75.8500
  • 1,000 $51.2400
$51.2400 / $101.6100 Buy Now
DISTI # AD677JRZ
Richardson RFPD CONVERTER - ADC RoHS: Compliant Min Qty: 8 0
  • 8 $91.0200
  • 10 $88.4200
  • 25 $84.7800
  • 100 $82.5300
  • 500 $80.3900
  • 1,000 $79.3500
$79.3500 / $91.0200 Buy Now

CAD Models for AD677JRZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD677JRZ by Analog Devices Inc

AD677JRZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
PLASTIC, SOIC-28
Pin Count
28
Manufacturer Package Code
RW-28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
10 V
Analog Input Voltage-Min
-10 V
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
17.9 mm
Moisture Sensitivity Level
5
Negative Supply Voltage-Nom
-12 V
Number of Analog In Channels
1
Number of Bits
16
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Bit Code
BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.1 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
2.65 mm
Supply Voltage-Nom
12 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. AD677JRZ
    Analog Devices Inc
    16-Bit, Serial, 100 kSPS Sampling ADC.
    VS

Alternate Parts for AD677JRZ

This table gives cross-reference parts and alternative options found for AD677JRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD677JRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD677KR 16-Bit, Serial, 100 kSPS Sampling ADC. Analog Devices Inc AD677JRZ vs AD677KR
AD677KRZ 16-Bit, Serial, 100 kSPS Sampling ADC. Analog Devices Inc AD677JRZ vs AD677KRZ
AD677JR-REEL 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO28, PLASTIC, SOIC-28 Analog Devices Inc AD677JRZ vs AD677JR-REEL
AD677JR 16-Bit, Serial, 100 kSPS Sampling ADC. Analog Devices Inc AD677JRZ vs AD677JR
Part Number Description Manufacturer Compare
AD677JR-REEL 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO28, PLASTIC, SOIC-28 Analog Devices Inc AD677JRZ vs AD677JR-REEL
AD677KRZ 16-Bit, Serial, 100 kSPS Sampling ADC. Analog Devices Inc AD677JRZ vs AD677KRZ
AD677JR 16-Bit, Serial, 100 kSPS Sampling ADC. Analog Devices Inc AD677JRZ vs AD677JR
AD677KR 16-Bit, Serial, 100 kSPS Sampling ADC. Analog Devices Inc AD677JRZ vs AD677KR

Related Parts for AD677JRZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD677JRZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD677JRZ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD677JRZ would you like to use for your alert(s)?
  • Please alert me when AD677JRZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD677JRZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD677JRZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD677JRZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD677JRZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD677JRZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: