-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Channel, I2C, Ultralow Power 12-Bit ADC in 20-Lead LFCSP/TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9366
|
Newark | Adc, 12Bit, 22.22Ksps, Tssop-20, Resolution (Bits):12Bit, Sampling Rate:22.22Ksps, Input Channel Type:Single Ended, Data Interface:I2C, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.25V, No. Of Pins:20Pinsrohs Compliant: Yes |Analog Devices AD7091R-5BRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 209 |
|
$5.8300 / $8.1600 | Buy Now |
DISTI #
AD7091R-5BRUZ-ND
|
DigiKey | IC ADC 12BIT SAR 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
211 In Stock |
|
$4.4586 / $7.8600 | Buy Now |
DISTI #
584-AD7091R-5BRUZ
|
Mouser Electronics | Analog to Digital Converters - ADC 4-Channel, I2C, Ultralow Power 12-Bit ADC in 20-Lead LFCSP/TSSOP RoHS: Compliant | 83 |
|
$4.3800 / $7.8500 | Buy Now |
|
Analog Devices Inc | 4 chn 12bit SAR ADC, ref (typi Min Qty: 1 Package Multiple: 75 | 118 |
|
$3.0400 / $7.8600 | Buy Now |
DISTI #
AD7091R-5BRUZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 150 | 0 |
|
$4.2700 / $4.4500 | Buy Now |
|
Chip1Cloud | 4-Channel, I2C, Ultralow Power, 12-Bit ADC in 20-Lead LFCSP/TSSOP | IC ADC 12BIT SAR 20TSSOP | 6000 |
|
RFQ | |
DISTI #
C1S103101319281
|
Chip1Stop | AD Converters (ADC) RoHS: Compliant Container: Tube | 147 |
|
$3.6600 / $5.2400 | Buy Now |
DISTI #
4016388
|
element14 Asia-Pacific | ADC, 12BIT, 22.22KSPS, TSSOP-20 RoHS: Compliant Min Qty: 1 Container: Each | 209 |
|
$4.6989 / $8.2970 | Buy Now |
DISTI #
4016388
|
Farnell | ADC, 12BIT, 22.22KSPS, TSSOP-20 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 209 |
|
$4.4102 / $7.7680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7091R-5BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7091R-5BRUZ
Analog Devices Inc
4-Channel, I2C, Ultralow Power 12-Bit ADC in 20-Lead LFCSP/TSSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.0305% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD7091R-5BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7091R-5BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7476ABKSZ-REEL | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, ROHS COMPLIANT, MO-203AB, SC-70, 6 PIN | Analog Devices Inc | AD7091R-5BRUZ vs AD7476ABKSZ-REEL |
ADCS7476AIMFX/NOPB | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, SOT-23, 6 PIN, Analog to Digital Converter | National Semiconductor Corporation | AD7091R-5BRUZ vs ADCS7476AIMFX/NOPB |
AD7476AAKS-REEL | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, MO-203AB, SC-70, 6 PIN, Analog to Digital Converter | Analog Devices Inc | AD7091R-5BRUZ vs AD7476AAKS-REEL |
AD7091R-8BRUZ-RL7 | 8-Channel, 1 MSPS, Ultralow Power, 12-Bit ADC in 24-Lead TSSOP | Analog Devices Inc | AD7091R-5BRUZ vs AD7091R-8BRUZ-RL7 |
AD7476AYKS-500RL7 | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, MO-203AB, SC-70, 6 PIN, Analog to Digital Converter | Analog Devices Inc | AD7091R-5BRUZ vs AD7476AYKS-500RL7 |
AD7476ABKS-REEL7 | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, MO-203AB, SC-70, 6 PIN, Analog to Digital Converter | Analog Devices Inc | AD7091R-5BRUZ vs AD7476ABKS-REEL7 |
AD7091R-4BCPZ-RL7 | 4-Channel, 1 MSPS, Ultralow Power, 12-Bit ADC in 20-Lead TSSOP | Analog Devices Inc | AD7091R-5BRUZ vs AD7091R-4BCPZ-RL7 |
AD7476ABRM-REEL | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-187AA, MSOP-8 | Rochester Electronics LLC | AD7091R-5BRUZ vs AD7476ABRM-REEL |
AD7476AYKSZ-REEL7 | 12-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages | Analog Devices Inc | AD7091R-5BRUZ vs AD7476AYKSZ-REEL7 |
AD7476ABKSZ-REEL7 | 12-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages | Analog Devices Inc | AD7091R-5BRUZ vs AD7476ABKSZ-REEL7 |