-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Channel, 1 MSPS, Ultralow Power, 12-Bit ADC in 24-Lead TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9368
|
Newark | Adc, 12Bit, 1Msps, Tssop-24, Resolution (Bits):12Bit, Sampling Rate:1Msps, Input Channel Type:Single Ended, Data Interface:Microwire, Qspi, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7091R-8BRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.3700 / $10.3300 | Buy Now |
DISTI #
505-AD7091R-8BRUZ-ND
|
DigiKey | IC ADC 12BIT SAR 24TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
312 In Stock |
|
$5.6312 / $9.9300 | Buy Now |
DISTI #
584-AD7091R-8BRUZ
|
Mouser Electronics | Analog to Digital Converters - ADC 8-Channel, 1 MSPS, Ultralow Power, 12-Bit ADC in 24-Lead TSSOP RoHS: Compliant | 1541 |
|
$5.7500 / $9.9300 | Buy Now |
|
Analog Devices Inc | 8 chn 12 bit SAR ADC, ref(max) Min Qty: 1 Package Multiple: 62 | 63 |
|
$4.1300 / $9.9300 | Buy Now |
|
Rochester Electronics | AD7091 - 1 MSPS, Ultralow Power 12-Bit ADC RoHS: Compliant Status: Active Min Qty: 1 | 37 |
|
$5.1200 / $6.0200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 286 |
|
$11.6012 | Buy Now |
DISTI #
AD7091R-8BRUZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1 | 17 |
|
$5.4000 / $6.1900 | Buy Now |
|
Chip1Cloud | IC ADC 12BIT SAR 24TSSOP | 1700 |
|
RFQ | |
DISTI #
4016390
|
element14 Asia-Pacific | ADC, 12BIT, 1MSPS, TSSOP-24 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.5765 / $10.5022 | Buy Now |
DISTI #
4016390
|
Farnell | ADC, 12BIT, 1MSPS, TSSOP-24 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$5.4743 / $9.8587 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7091R-8BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7091R-8BRUZ
Analog Devices Inc
8-Channel, 1 MSPS, Ultralow Power, 12-Bit ADC in 24-Lead TSSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AD, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.6 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD7091R-8BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7091R-8BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7091R-8BRUZ-RL7 | 8-Channel, 1 MSPS, Ultralow Power, 12-Bit ADC in 24-Lead TSSOP | Analog Devices Inc | AD7091R-8BRUZ vs AD7091R-8BRUZ-RL7 |